Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Vishay Sprague 199D and 173D TANTALEX® Capacitors

199D TANTALEX® Capacitors TANTALEX® Capacitors
The 199D Series of TANTALEX® Capacitors from Vishay Sprague are rugged, reliable capacitors featuring low leakage and low dissipation factors. The 199D is available in 6 miniature sizes and 3 lead styles with standard order in tape and reel packaging. Standard terminations are Sn/Pb but are also available in Rohs-compliant, 100% Tin. The 199D series is suitable for a broad range of consumer, industrial and commercial electronic equipment.

Features
  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitor
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-RS-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have "L" in body marking

TANTALEX® Capacitors
173D TANTALEX® Capacitors
 
The 173D Series of TANTALEX® Capacitors from Vishay Sprague are precision molded in flame retardant, thermo-epoxy resin. The 173D is laser marked for improved legibility and its tapered end provides easy identification of the anode (positive terminal). The 173D is available in 5 miniature sizes, with standard order in tape and reel packaging. Terminations are Sn/Pb standard and are also available in Rohs-compliant, 100% Tin. The 173D series is designed for, but not limited to, high performance automotive, industrial, and commercial electronic equipment.

Features
  • Terminations: Tin/lead (SnPb), 100 % Tin (RoHS compliant)
  • Miniature axial-lead capacitors available in 5 sizes
  • Precision molded in gold colored, flame retardant, thermosetting epoxy resin
  • Laser marked for improved legibility and tapered end of case provides easy identification of positive terminal
  • Standard orders are lead taped and reeled; orders under 500 are taped only


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts