Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

FHS 40-P/SP600 Minisens

Minisens ASIC transducer in SO-8 Package for Isolated Current Measurement

Product ImageLEM introduces Minisens, a miniature, integrated circuit transducer for AC and DC isolated current measurement up to 100 KHz. This new component offers full isolation (no optocouplers required) and high sensitivity (from 20 mV to 200 mV per Amp of primary current) with no insertion losses. It is mounted directly onto a printed circuit board as an SMD device, reducing manufacturing cost.

Minisens integrates, within one mixed signal ASIC, Hall-effect sensors with a magnetic concentrator to allow direct current measurement without the need for an additional magnetic core. The non-contact measurement enables an almost unlimited current level as it eliminates the need for current to flow through the device. The only limitating factor is the thermal capacities of the primary conductor. The current can be carried either by a track (or tracks) located on a PCB underneath the Minisens, or by a cable or bus bar under or above the IC. The unlimited design possibilities for the primary conductor allow current measurement up to 70A or even higher.
PCB  KITS LEM p/n Description  
398-1074-ND FHS 40-P KIT 4-1P PCB kit 16/30A for use with FHS 40 Current Trasducer Datasheet Image
398-1073-ND FHS 40-P KIT 5-1P PCB kit 16/55A for use with FHS 40 Current Trasducer Datasheet Image
398-1072-ND FHS 40-P KIT 6-1P PCB kit 10/10A w/Jumper for use with FHS 40 Current Trasducer Datasheet Image
398-1071-ND FHS 40-P KIT 7-1P PCB kit 5/11A for use with FHS 40 Current Trasducer Datasheet Image
398-1070-ND FHS 40-P KIT 8-1P PCB kit 5/16A for use with FHS 40 Current Trasducer Datasheet Image
398-1069-ND FHS 40-P KIT 9-1P PCB kit 30/78A for use with FHS 40 Current Trasducer Datasheet Image

TRANSDUCER LEM p/n Primary Nominal Value Measuring Range Secondary Signal Supply Voltage Accuracy (%)  
398-1057-2-ND FHS 40-P/SP600 5A, 10A, 20A, 40A, 80A, 100A 100A 2000mV 5-5 Uni 5 Datasheet Image
398-1057-1-ND
Digi-Key Part Numbers:  -2-ND = Tape & Reel;  -1-ND = Cut Tape
FEATURES
  •   Programmable Hall effect transducer for current
       measurement application up to ± 100A
  •   5V power supply
  •   Standard SOIC 8 pin package
  •   Magnetic field measurement range ± 3.3 mT
  •   Sensitivity range up over to 200 mV/A
  •   Isolated current measurement
ADVANTAGES
  •   Low cost
  •   Small size
  •   Excellent linearity
  •   No power loss in primary circuit
  •   Internal or External reference voltage may be used on
       the same pin
  •   Standby mode for reduced power consumption
  •   Additional output for fast detection with response time 3 µs
APPLICATIONS
  •   Battery supplied applications
  •   Motor control
  •   Power meter
  •   Uninterruptible Power Supplies (UPS)
  •   Switched Mode Power Supplies (SMPS)
  •   Overcurrent fault protection
  •   Threshold detection
  •   Garage door opener
  •   Window shutter
  •   Motors and fans
  •   Air conditioning
  •   Washing machine
STANDARD
  •   EN 50178
APPLICATION DOMAIN
  •   Industrial


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts