Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

New 10mW ZigBee Radio Modules are
Ideal for Low Cost, Low Power Networks

Matrix Series modules offer a drop-in, fully-integrated, FCC
certified, transmission solution for IEEE 802.15.4 applications
 ZMXM-400-1-ND   Transceiver Module
ZMXM-400-1 ImageDeveloped by CEL and our engineering partner LS Research, Matrix modules are based on the Texas Instruments™ CC2430 transceiver platform. They provide up to 2000 feet of range, making them ideal for home and building automation, industrial control, security, and remote sensor applications. They ship with point-to point and point-to-multipoint software, plus they support TI’s Z-Stack for mesh networks. Matrix modules are FCC, IC and CE certified, eliminating the need for a costly, time-consuming approval process.     Datasheet
  Features
  TI™ CC2430 Transceiver IC
  NEC Power Amplifier and Switch IC
  Integrated Antenna
  Dynamic Power Configuration
  Miniature 23 x 29mm footprint
  17 General Purpose I/O Ports
  16 RF Channels
   Specifications
  Voltage Input: 2.1 to 3.6V
  Output Power: Configurable to 10mW (software controlled)
  Power Consumption: 50mA typ Transmit Mode 5µA max Standby Mode
  Data Rate: 250kbps typ
  Receiver Sensitivity: –92dBm

ZMXM-400-KIT-2-ND   The Matrix Evaluation Kit:
Everything you’ll need to quickly configure, evaluate and demonstrate RF connectivity
ZMXM-400-KIT-2 Image
The kit includes hardware and software including an easy-to-use GUI interface. The software enables short and long addressing and I/O configuration, and allows you to demonstrate a wireless link complete with packet error rate statistics.
 Contents
Two Matrix Modules mounted on inteface boards
  Two RS-232 Interface Cables
  Four AA Batteries
  Evaluation Software with easy-to-use GUI interface


Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts