AD5292 Digital Potentiometer


Enabling a New Level of Precision Calibration in Industrial Systems -
Now Available at Digi-Key

Analog Devices introduces a digital potentiometer (DigiPot) with one of the industry's best resistor tolerances, allowing designers of industrial and instrumentation equipment to meet tighter resistor matching requirements for improved system accuracy. In industrial control systems, medical instrumentation, and other devices that require finely tuned gain and offset control, power supply calibration or volume control; the tighter resistor matching provided by the new DigiPots allows engineers to set the range with greater accuracy resulting in more precise system controls.
AD5292 Series Datasheet
Analog Devices, Inc. AD5292 Digital Potentiometer
  • Overview
  • Features & Applications
  • Diagram
  • Buy Now


Overview

Designed for open-loop applications and systems that demand precision calibration and tolerance matching, the AD5292 consists of three single-channel, 10-bit programmable DigiPOTs that feature less than one percent end-to-end resistor tolerance (RTol) error over a wide ±15V supply range. The best-in-class resistor matching of the AD5292 allows users to take full advantage of up to 1024 tap adjustments to more precisely adjust and trim electronic circuits for improved overall system performance.

The AD5292 is manufactured on Analog Devices iCMOS® (industrial CMOS) modular manufacturing process, which combines high-voltage CMOS and bipolar technologies to enable the device to support dual power supplies in the ±10.5V to ±16.5V range and single supply operation in the 21V to 33V range. The 1024-tap AD5292 digiPot features a 20-times-programmable memory. The wiper setting of these two devices is controlled through an SPI (serial peripheral interface)-compatible port. An internal fuse is blown to permanently save the wiper position. Triggered by a simple software command, no external power supply is required to program the device, saving cost and PCB area.


Features
  • Single-channel, 256-/1024-position resolution
  • 20kΩ nominal resistance
  • Calibrated ±1% nominal resistor tolerance (resistor performance mode)
  • 20-time programmable (20-TP) set-and-forget resistance setting allows multiple time permanent programming
  • Rheostat mode temperature coefficient: 35ppm/°C
  • Voltage divider temperature coefficient: 5ppm/°C
  • +21V -> +33V single-supply operation
  • ±10.5V -> ±16.5V dual-supply operation
  • SPI-compatible serial interface
  • Wiper setting readback
  • Power-on refreshed from 20-TP memory

Applications
  • Mechanical potentiometer replacement
  • Instrumentation: gain and offset adjustment
  • Programmable voltage-to-current conversion
  • Programmable filters, delays, and time constants
  • Programmable power supply
  • Low resolution DAC replacement
  • Sensor calibration


RoHS Compliant


Functional Block Diagram

Analog Devices, Inc. AD5292 Block Diagram


Buy Now

Digi-Key
Part Number
ADI
Part Number
# of
Circuits
Resistance In Ohms
Taps
Voltage - Supply
Package / Case
AD5292BRUZ-20
1
20K
1024
9V ~ 33V,
±9V ~ 16.5V
14-TSSOP

 Related Product
Digi-Key
Part Number
ADI
Part Number
# of
Circuits
Resistance In Ohms
Taps
Voltage - Supply
Package / Case
AD5291BRUZ-20
1
20K
256
9V ~ 33V,
±9V ~ 16.5V
14-TSSOP


Austria - Componenti  Canada - Componenti  Francia - Componenti  Germania - Componenti
Italia - Componenti  Giappone - Componenti  Spagna - Componenti  Regno Unito - Componenti  Stati Uniti - Componenti