Integrated Device Technology (IDT) Supplier Page  

PCI-Express Clock Source



  • Description
  • Features & Applications
  • Diagram
  • Buy Now

Description

IDT PCI Express Clock

The ICS557-03 is a PCI-Express Gen1 compliant clock generator with spread spectrum capability. The device is intended for any application requiring PCI-Express clocks, including PC, embedded, consumer, or industrial system designs. IDT’s spread spectrum technology allows you to substantially reduce electromagnetic interference (EMI), using either center or down spread configurable via input select pins. The ICS557G-03LF is the most cost effective way of generating two differential (HCSL) spread spectrum outputs, by using either a standard fundamental mode 25MHz crystal or reference clock input.


Features & Applications

  • Packaged in 16-pin TSSOP
  • Available in Pb (lead) free package
  • Supports HCSL or LVDS Output levels
  • Operating voltage of 3.3 V
  • Input frequency of 25 MHz
  • Jitter 80 ps (peak-to-peak)
  • Spread Spectrum capability
  • Industrial and commercial temperature ranges

Diagram

IDT Diagram

Buy Now

Digi-Key P/N Vendor P/N Description Voltage Supply Freq. Max
800-1070-5-ND
800-1071-5-ND
ICS557M-01LF
ICS557MI-01LF
IC CLK SOURCE PCI-EXPRESS 8-SOIC 3.135V~3.465V 100MHz Datasheet
800-1062-5-ND
800-1066-5-ND
ICS557G-03LF
ICS557GI-03LF
IC CLOCK SOURCE PCI 16-TSSOP 2.97V~3.63V 200MHz Datasheet
800-1806-1-ND ICS557G-03LFT IC CLK SOURCE PCI EXPRSS 16-TSSOP 2.97V~3.63V 200MHz Datasheet
800-1063-5-ND
800-1067-5-ND
ICS557G-05ALF
ICS557GI-05ALF
IC CLK SOURCE QUAD PCI 20-TSSOP 3.135V~3.465V 200MHz Datasheet




Austria - Componenti  Canada - Componenti  Francia - Componenti  Germania - Componenti
Italia - Componenti  Giappone - Componenti  Spagna - Componenti  Regno Unito - Componenti  Stati Uniti - Componenti