AP880X Series Step-Down DC/DC Converter



Diodes, Inc. AP880X SeriesDiodes Inc and Digi-Key introduce the AP880X Series a family of LED driver ICs that significantly reduce the number and size of external components required by drive circuits. Operating at switching frequencies up to 600kHz, AP880X Series step-down, DC-DC converters require only four smaller and lower cost inductors and/or capacitors. Ensuring uniform LED brightness and eliminating the need for ballast resistors, the drivers suit a broad range of high-brightness, general illumination duties, including signage, architectural and emergency lighting, and MR16 lamp replacement.

AP880X ICs drive up to 13 series-connected LEDs with a constant current, from voltage sources between 8V and 48V, with efficiencies up to 92%. An integrated soft-start function reduces LED stress and extends lifetime. A choice between PWM and DC input dimming control increases design flexibility. All AP880X devices come in the industry standard SOP-8L package. The AP8800 and AP8801 are also available in the MSOP-8L package, and the AP8802 in exposed pad DFN and SOP-8L packages.

  • AP8800
  • AP8801
  • AP8802

AP8800



The AP8800 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to seven LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 28V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. The AP8800 switches at frequency up to 0.6MHz.

Features
  • LED driving current up to 350mA
  • Compatible with 12V & 24V standard systems
  • High efficiency up to 92%
  • High switching frequency up to 0.6MHz
  • PWM/DC input for dimming control
  • Built-in soft-start function
  • Built-in output open-circuit protection
  • SOP-8L, MSOP-8L and DFN3030-10 are
    available in "Green" Molding Compound (No Br, Sb)
Applications
  • Commercial & Industrial lighting
  • Small LCD panel backlight
  • Architecture Detail lighting
  • Appliances interior lighting
Datasheet
 Specification
  Min.- Max. Input Voltage (V) 8 ~ 28
  Output Voltage (V) 28
  Typ Peak Output Current (A) 0.35
  LED Current Accuracy (%) 7
  Frequency (kHz) typ 600
  Efficiency (%) 92
  Operating Temperature (C)l -40 ~ +85
  Standby Quiescent Current (uA) typ 30

DigiKey P/N Diodes P/N
AP8800FNGDITR-ND AP8800FNG-7
AP8800M8GDITR-ND AP8800M8G-13
AP8800SGDITR-ND AP8800SG-13

RoHS Compliant

AP8801



The AP8801 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8801 switches at frequency up to 500kHz. This allows the use of small size external components, hence minimizing the PCB area needed.

Features
  • LED driving current up to 500mA
  • Operating input voltage up to 48V
  • High efficiency up to 92%
  • High switching frequency up to 500kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SOP-8L and MSOP-8L are
    available in "Green" Molding Compound (No Br, Sb)
Applications
  • Commercial & Industrial lighting
  • Small LCD panel backlight
  • Appliances interior lighting
  • Architecture Detail lighting
Datasheet
 Specification
  Min.- Max. Input Voltage (V) 8 ~ 48
  Output Voltage (V) 48
  Typ Peak Output Current (A) 0.5
  LED Current Accuracy (%) 7
 Frequency (kHz) typ 500
  Efficiency (%) 92
  Operating Temperature (C) -40 ~ +105
 Standby Quiescent Current (uA) typ 120

DigiKey P/N Diodes P/N
AP8801M8GDITR-ND AP8801M8G-13
AP8801SGDITR-ND AP8801SG-13

RoHS Compliant

AP8802



The AP8802 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802 switches at frequency up to 500kHz. This allows the use of small size external components, hence minimizing the PCB area needed.

Features
  • LED driving current up to 500mA
  • Operating input voltage up to 48V
  • High efficiency up to 92%
  • High switching frequency up to 500kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection
  • SOP-8L, SOP-8L-EP and DFN3030-10 are
    available in "Green" Molding Compound (No Br, Sb)
Applications
  • Commercial & Industrial lighting
  • Small LCD panel backlight
  • Appliances interior lighting
  • Architecture Detail lighting
Datasheet
 Specification
  Min.- Max. Input Voltage (V) 8 ~ 48
  Output Voltage (V) 48
  Typ Peak Output Current (A) 1
  LED Current Accuracy (%) 7
 Frequency (kHz) typ 500
  Efficiency (%) 92
  Operating Temperature (C) -40 ~ +105
 Standby Quiescent Current (uA) typ 120

DigiKey P/N Diodes P/N
AP8802FNGDITR-ND AP8802FNG-7
AP8802SGDITR-ND AP8802SG-13
AP8802SPGDITR-ND AP8802SPG-13

RoHS Compliant




Austria - Componenti  Canada - Componenti  Francia - Componenti  Germania - Componenti
Italia - Componenti  Giappone - Componenti  Spagna - Componenti  Regno Unito - Componenti  Stati Uniti - Componenti