MLP-パッケージ MicroFET™ 製品
小型形状で優れた消費電力を提供
| Digi-Key Part Number |
Fairchild Part Number |
Configuration | Function | (V) | (V) | (A) | RDS(ON) mOhms Max |
(nC) |
| VDS | VGS | ID | 4.5V VGS | Qg(TOT) Typ |
||||
| FDMA520PZTR-ND | FDMA520PZ | Single P-Channel (w/Zener) |
Charge FET/Load Switch |
-20V | 12V | -7.3 | 30 | 14 |
| FDMA520PZCT-ND | ||||||||
| FDMA520PZDKR-ND | ||||||||
| FDMA530PZTR-ND | FDMA530PZ | Single P-Channel (w/Zener) |
Charge FET/Load Switch |
-30V | 25V | -6.8 | 35 | 16 |
| FDMA530PZCT-ND | ||||||||
| FDMA530PZDKR-ND | ||||||||
| FDMA1025PTR-ND | FDMA1025P | Dual P-Channel | Charge FET | -20V | 12V | -3 | 220 | 3.4 |
| FDMA1025PCT-ND | ||||||||
| FDMA1025PDKR-ND | ||||||||
| FDMA1023PZTR-ND | FDMA1023PZ | Dual P-Channel (w/Zener) |
Charge FET | -20V | 8V | -4 | 71 | 8 |
| FDMA1023PZCT-ND | ||||||||
| FDMA1023PZDKR-ND | ||||||||
| FDFMA2N028ZTR-ND | FDFMA2N028Z | Single N-Channel (w/Zener) +Schottky |
Boost FET w/Low Forward-Voltage Schottky Diode |
20V | 12V | 3.7 | 68 | 4 |
| FDFMA2N028ZCT-ND | ||||||||
| FDFMA2N028ZDKR-ND | ||||||||
| FDFMA2P029ZTR-ND | FDFMA2P029Z | Single P-Channel (w/Zener) +Schottky |
Charge FET w/Low Forward-Voltage Schottky Diode |
-20V | 12V | -3 | 95 | 7 |
| FDFMA2P029ZCT-ND | ||||||||
| FDFMA2P029ZDKR-ND | ||||||||
| FDFMA2P857TR-ND | FDFMA2P857 | Single P-Channel +Schottky |
Charge FET w/Low Reverse-Leakage Schottky Diode |
-20V | 8V | -3 | 120 | 4 |
| FDFMA2P857CT-ND | ||||||||
| FDFMA2P857DKR-ND |
| Digi-Key品番: TR-ND=テープ&リール;CT-ND=カットテープ;DKR-ND=リーダー/トレーラ付きカスタム数量 | |||||
Fairchild Semiconductorは、7個のMicroFET™新製品を導入します。これは、30V以下及び20V以下の範囲で低電圧アプリケーションをターゲットとする小型形状デバイスでの業界最大の商品追加となるものです。Faircildの先端PowerTrench®技術とパッケージ技術を1つのデバイス内に結合することで、MicroFET製品は、従来のMOSFETを超えた性能とスペースの有利性を提供します。