OPA369/2369
| TI Series | Number of Circuits | Slew Rate | Gain Bandwidth Product |
Current Supply | Current Output/Channel |
Supply Voltage Single/Dual (±) |
| OPA3690 | 3-Triple | 1800 V/µs | 300MHz | 16.5mA | 190mA | 5V ~ 12V ±2.5V ~ 6V |
| OPA3691 | 3-Triple | 2100 V/µs | 90MHz | 15.3mA | 190mA | 5V ~ 12V ±2.5V ~ 6V |
| OPA2369 | 2-Dual | 0.005 V/µs | 12kHz | 1µA | 10mA | 1.8V ~ 5.5V |
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||