Digi-Key.com Logo Digi-Key.com Logo   商品検索   
Digi-Key.com Logo
 
|  発注内容の閲覧  |  発注状況確認  |  お問合せ・ご依頼  |  サイトマップ  | International
Vishayの新・面実装周辺光検知フォトダイオード

面実装周辺光検知フォトダイオードは、自動車用規格AEC-Q101適合の業界初の製品;特徴として、0.1luxから100k luxまでの輝度にリニア応答

Product Image 新しいTEMD6010FX01及びTEMD5510FX01は、可視範囲を超えた光に対し極小感度となる人間の目のスペクトル感度によく合ったVishay独特の赤外フィルタエポキシ技術を使用しています。また、これらの製品は、白熱光又は蛍光灯のどちらかに対しても接近した同様の感度を有する利点があり、TEMD6010FX01及びTEMD5510FX01は、それぞれ1.3及び1.4の優れたレスポンス比を有します。自動車用の応用として、雨、光、トンネル感知;ダッシュボード及びナビゲーション ディスプレイ用輝度制御;ヘッドライト自動ターンオン等があります。TEMD6010FX01及びTEMD5510FX01は、-40°C~+100°Cの拡張された動作温度範囲に亘って、0.1luxから100kluxの輝度に対するリニア応答を提供し、ロット間の良好な再現性があります。これら製品は、同様にAEC-Q101規格に適合する周辺光検知フォトトランジスタのVishay品ポートフォリオに加わります。これら製品は、RoHS適合、ハロゲンフリーで,鉛フリー半田と互換性があります。

Digi-Key
Part Number
Vishay
Part Number
Package
(mm x mm x mm)
Peak Wavelength
(nm)
Bandwidth
(nm)
Angle of Half
Sensitivity (+/-°)
 
751-1051 TEMD6010FX01 2.0 x 4.0 x 1.0 540 430 - 610 0.04 Datasheet
751-1050 TEMD5510FX01 4.2 x 5.0 x 1.1 540 430 - 610 1.00 Datasheet
Digi-Key部品番号:TR-ND=テープ&リール;CT-ND=カットテープ;DKR-ND=リーダー/トレーラ付きカスタム数量



Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts  United States Parts