ADE7518: Single-phase Energy-Measurement IC
Integrates MCU, RTC, and LCD Driver

  • Overview
  • Features
  • Diagrams
  • Specifications
  • Buy Now

Overview



ADE7518 ImageThe ADE7518 integrates the Analog Devices, Inc., energy (ADE) metering IC analog front end and fixed function DSP solution with an enhanced 8052 MCU core, an RTC, an LCD driver, and all the peripherals to make an electronic energy meter with an LCD display in a single part.

The ADE measurement core includes active, reactive, and apparent energy calculations, as well as voltage and current rms measurements. This information is ready to use for energy billing by using built-in energy scalars. Many power line supervisory features, such as SAG, peak, and zero crossing, are included in the energy measurement DSP to simplify energy meter design.   Datasheet

The microprocessor functionality includes a single-cycle 8052 core, a real-time clock with a power supply backup pin, a UART, and an SPI or I2C® interface. The ready-to-use information from the ADE core reduces the program memory size requirement, making it easy to integrate complicated design into 16 kB of flash memory.

Features



General Features
  • Wide supply voltage operation: 2.4V to 3.7V
  • Internal bipolar switch between regulated and battery inputs
  • Ultralow power operation with power saving modes
       Full operation: 4 mA to 1.6 mA (PLL clock dependent)
       Battery mode: 3.2 mA to 400 µA (PLL clock dependent)
       Sleep mode
         Real-time clock (RTC) mode: 1.5 µA
         RTC and LCD mode: 27 µA
  • Reference: 1.2V ±0.1% (10 ppm/°C drift)
  • 64-lead RoHS package option
       Low profile quad flat package (LQFP)
  • Operating temperature range: –40°C to +85°C
Energy Measurement Features
  • Proprietary analog-to-digital converters (ADCs) and digital signal processing (DSP) provide high accuracy active (WATT), reactive (VAR), and apparent energy (VA) measurement
       Less than 0.1% error on active energy over a dynamic range of 1000 to 1 @ 25°C
       Less than 0.5% error on reactive energy over a dynamic range of 1000 to 1 @ 25°C
       Less than 0.5% error on root mean square (rms) measurements over a dynamic range of 500 to 1 for current (Irms) and 100 to 1 for voltage (Vrms) @ 25°C
       Supports IEC 62053-21, IEC 62053-22, IEC 62053-23, EN 50470-3 Class A, Class B, and Class C, and ANSI C12-16
  • Differential input with programmable gain amplifiers (PGAs) supports shunts and current transformers
  • High frequency outputs proportional to Irms, active, reactive, or apparent power (AP)
RoHS Compliant
Microprocessor Features
  • 8052-based core
       Single-cycle 4 MIPS 8052 core
       8052-compatible instruction set
       32.768 kHz external crystal with on-chip PLL
       Two external interrupt sources
       External reset pin
  • Low power battery mode
       Wake-up from I/O, alarm, and universal asynchronous receiver/transmitter (UART)
       LCD driver operation
  • Real-time clock
       Counter for seconds, minutes, and hours
       Automatic battery switchover for RTC backup
       Operation down to 2.4V
       Ultralow battery supply current: 1.5 µA
       Selectable output frequency: 1 Hz to 16.384 kHz
       Embedded digital crystal frequency compensation for calibration and temperature variation: 2 ppm resolution
  • Integrated LCD driver
       108-segment driver
       2×, 3×, or 4× multiplexing
       LCD voltages generated with external resistors
  • On-chip peripherals
       UART, SPI or I2C, and watchdog timer
  • Power supply management with user-selectable levels
  • Memory: 16 kB flash memory, 512 bytes RAM
  • Development tools
       Single-pin emulation
       IDE-based assembly and C-source debugging

  Datasheet

  Symbols and Footprints


Diagrams



Pin Configuration
Click to Enlarge
Click to Enlarge
Functional Block Diagram
Click to Enlarge
Click to Enlarge

Specifications



Absolete Maximum Ratings
VDD to DGND –0.3V to +3.7V
VBAT to DGND –0.3V to +3.7V
VDCIN to DGND –0.3V to VSWOUT + 0.3V
Input LCD Voltage to AGND, LCDVA, LCDVB, LCDVC1 –0.3V to VSWOUT + 0.3V
Analog Input Voltage to AGND, VP, VN, IP, and IN –2V to +2V
Digital Input Voltage to DGND –0.3V to VSWOUT + 0.3V
Digital Output Voltage to DGND –0.3V to VSWOUT + 0.3V
Operating Temperature Range (Industrial) –40°C to +85°C
Storage Temperature Range –65°C to +150°C
64-Lead LQFP, Power Dissipation 1 W
Lead Temperature - Soldering 300°C
Lead Temperature - Time 30 sec
  Datasheet

Note 1: When used with external resistor divider.
ADE7518 Image

Buy Now



ADI P/N
Digi-Key P/N
Description
Datasheet
ADE7518ASTZF8
  Energy Meter IC MCU - 64-LQFP 10x10mm 8K
Datasheet Image
ADE7518ASTZF16
  Energy Meter IC MCU - 64-LQFP 10x10mm 16K




오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품