Integrated RMS and Envelope Crest-Factor RF Power Detection IC


  • Overview
  • Features
  • Applications
  • Specifications
  • Buy Now

Overview



Analog Devices, Inc. ADL5502 Image

450 MHz to 6000 MHz Crest Factor Detector at Digi-Key


Now, cell phone designers can manage wireless handset power more efficiently, extend battery life and better process complex 3G and emerging 4G cell phone signals, with ADI's ADL5502, one of the industry's first dual-function RF detectors in a single package that combines an RMS detector with an envelope detector to facilitate the crest-factor measurement of complex signals.  ADL5502 Datasheet

The ADL5502 detector features a ±0.1 dB accuracy with crest factors up to 11 dB, which is five times more precise than competing devices. With the higher level of integration, cell phone users can expect up to 20 percent longer battery life. So now, cell phone manufacturers can reduce cost and development efforts by eliminating look-up tables and correction factors that otherwise would be required to accurately control transmitted power levels. The ADL5502 provides ±0.2 dB temperature stability from -40 °C to +85 °C, further reducing calibration routines while allowing handsets to operate more reliably over temperature.



Features



  • True rms response detector
  • Envelope peak hold output
  • Excellent temperature stability
  • ±0.25 dB rms detection accuracy vs. temperature
  • ±0.25 dB envelope detection accuracy vs. temperature; over the top 25 dB of the input range
  • Over 35 dB input power dynamic range, inclusive of crest factor
  • RF bandwidths from 450 MHz to 6 GHz
  • Envelope bandwidths of 10 MHz
  • 500 Ω input impedance
  • Single-supply operation: 2.5 V to 3.3 V
  • Low power: 3 mA at 3 V supply
  • RoHS compliant part

  • Functional Block Diagram
    Click image to enlarge



    Applications



  • Power and envelope measurement of W-CDMA, CDMA2000, and QPSK-/QAM-based OFDM, and other complex modulation waveforms
  • RF transmitter or receiver power and envelope measurement

    ADL5502 Datasheet

  • Pin Configuration
    Click to Enlarge
    Click image to enlarge



    Specifications



     Specifications
    Single Supply Operation (V):  2.5 to 3.3 Output Response:  Linear in Voltage
    RF Freq (MHz):  3800 MHz Response Time:  15µs
    Dynamic Range (dB):  30 dB Package:  WLCSP
    Temp Stability (dB):  ±0.25 dB  



    Buy Now



      Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel®
    ADI P/N
    Digi-Key P/N
    Description
    ADL5502ACBZ-P7
    450 MHz to 6000 MHz Crest Factor Detector




    오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품