NXP RTC Demo PCF2123


 

Future Designs and Digi-Key introduce the Real Time Clock Demo for PCF2123

Future Designs, Inc. RTC Demo PCF2123 ImageThe NXP RTC Demo PCF2123 is a reference design for a low power Real Time Clock and LCD solution with an available I2C temperature sensor. The Demo Board is controlled by a simple two-button user interface (MODE and SELECT). Example code for several sample applications: a programmable time and date display, a programmable countdown timer, and a repeating pattern of text lines, can all be found on the Future Designs Inc. website. The user can edit this code and download it the reprogrammable Flash microcontroller via a 10-pin header included on the board using any external ICP style programmer.

Digi-Key P/N ADI P/N Description  
622-1027-ND RTC-DEMO-PCF2123   BOARD RTC DEMO PCF2123 Datasheet Image

  Features
 PCF2123 / PCA2125 Low Power SPI based RTC
  Resolution - sec, minutes, hours, weekday, day, month, year
  Operating voltage 1.2 to 5.5V
  Low standby current for SuperCap
  Three-line SPI with separate data I/O
  Programmable timer / alarm functions with interrupt capability
  Internal power-on reset
  32.768 KHz quartz crystal
 LM75B Low Power Temp Sensor
  Temperature resolution of 0.125 °C
  Pin-for-Pin Replacement for LM75 and LM75A standards
  Temperatures range from -55 °C to +125 °C
 P89LPC932A1 8-bit, 2-clock, 80C51 MCU
  8 KB Flash, 256 bytes RAM
  28-pin PLCC package with Internal RC Oscillator
  UART, ADC, DAC, two 16-bit timers & RTC, KBI
  WDT with on chip 400kHz oscillator
   Highlights
  Low power, SPI based Real Time Clock driven by a 32.768 KHz quartz crystal
  Supports Two Different RTC Options in a TSSOP-14 Package (PCF2123 and PCA2125)
  Available Low Power LM75B I2C Temperature Sensor
  Powered by a single 3V coin cell battery
  8-character alphanumeric LCD
  I2C based LCD driver with 128 segment support
  Two miniature push-buttons for user control; additional User Interface via header
  User reprogrammable via 10-pin ICP header





RoHS Compliant




오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품