Atmel Supplier Page

AT42QT1060 – 6-channel QTouch™ IC


  • Overview
  • Features & Applications
  • More Info
  • Specifications

Atmel's AT42QT1060 Image The AT42QT1060 IC provides all of the functions needed to create a fully functional touch interface for a mobile phone or other handheld device. The AT42QT1060 is a touch sensor IC designed to make the development of mobile and other applications as fast and simple as possible.

It is based on Atmel's QTouch™ technology and provides all of the signal processing and input/output functions required in a tiny 28-pin, 4 mm x 4 mm RoHS compliant package. AT42QT1060 includes a guard channel to prevent false detections by other keys, and features LEDs directly powered by the IC, eliminating the need for an external LED controller.



Atmel's AT42QT1060 Evaluation Kit
The EVK1060A allows the user to evaluate all functions of the AT42QT1060 touch sense controller. The kit provides a convenient reference design and allows the user to visualize discrete touch buttons, the guard channel and LED control.

The EVK1060A works stand-alone but can also be connected to a host or a PC. The device comes fully assembled, tested and documented.

Features

  • Supports up to 6 touch channels
  • Integrated guard band function, leveraging Atmel's AKS™ technology
  • Host programmability through I²C interface
  • Integrated LED control through 7 PWM outputs
  • Direct LED drive (low current LEDs)
  • Seven host programmable inputs/outputs
  • System wake-up capability
  • Spread spectrum acquisition
  • Recalibration and dynamic drift compensation
  • Very low power operation (> 1.0 µA @ 1.8V in sleep mode)
  • Tiny 4mm x 4mm MLF package RoHS compliant

Applications

  • Personal media players
  • PDAs
  • Digital still cameras
  • Portable consumer products

Dynamic Programming by Host

Configuration and adjustment of the operating parameters is carried out by the host processor via the I²C compatible interface. This can be done dynamically if necessary – the interface can respond instantly to changing conditions. Atmel's AT42QT1060 Schematic

Low Component Count, Easy Circuit Design

Each sensor channel used requires only two external components. An operational circuit can be built on a few square centimeters of PCB.

Multiple Interface Opportunities

AT42QT1060 input output six touch sensor channels provide dozens of possibilities for inventive user interface designs. In the example diagram, five discrete touchkeys are used to provide a joystick quadrant, with a selection touch pad in the centre. The sixth channel is used to provide a guard band channel which will prevent false detections on the other keys when the device is in a pocket or held to the user’s ear.

Built-in Reliability

Designing a hand held device with touch sensors that resist false detections can be challenging. The capacitance changes that indicate the user's touch inputs can also be produced by normal handling. The device must have a reliable way of distinguishing between the two. The AT42QT1060 achieves this by using Quantum’s patented Adjacent Key Suppression™ (AKS™) technology and the ability to adjust individual key sensitivity to provide a guard channel feature. The guard channel is connected to an additional sensor region surrounding the entire sensor key region. AKS is used to prevent other keys from operating when the guard channel key is touched. This means that only intentional key presses will be accepted. All touches that include the guard channel (if the user holds the device to their ear, for example) will be ignored. Guard channel operation combined with Quantum’s inherently reliable spread spectrum detection technology provides a very rich user interface that effectively eliminates false detections – no matter how roughly the device product is handled.

Recommended Operating Conditions
Power Supply VDD VDD 1.8V to 5.5V
Power supply ripple+noise   ±5 mV

Environmental Specifications
Operating temperature Ta -45° to +85°C
Storage temperature Ts -55° to +125°C

DC Specifications
Supply current sleep mode Idds 1.1 μA @ 1.8V
Supply current run mode Idds <403 μA @ 1.8V

Package Options
28 - pin, 4 mm x 4 mm QFN RoHS compliant




오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품