Low VF Schottky Bridge Rectifier in TO-269AA (Mini-Dip) package

Comchip CDBHD 1A and 2A Series, from 20V up to 100V

Product ImageDesigned for today's high efficiency applications, Comchip's Low VF Schottky Bridge Rectifiers are available in the industry's smallest bridge rectifier package, the TO-269AA (Mini-Dip). The CDBHD series Schottky bridges (1A and 2A, 20V ~ 100V) perform full wave rectification with an increased efficiency of 25% and better low voltage drop characteristics (0.44V~0.85V vs. the standard 1.0V~1.2V). They also rectify faster than standard bridge rectifiers. Compared to 4 standard SMA Schottky diodes for rectification, the Mini-Dip package reduces PCB space requirements by 50%. Comchip's new CDBHD series of Schottky Bridge Rectifiers are truly 'green' products.

Comchip p/n Digi-Key p/n Packaging Voltage Reverse Current Rating Package  
CDBHD1100L-G 641-1209-2-ND Tape on Reel 100V 1A TO-269AA Datasheet Image
641-1209-1-ND Cut Tape
641-1209-6-ND Digi-Reel®
CDBHD140L-G 641-1210-2-ND Tape on Reel 40V 1A TO-269AA Datasheet Image
641-1210-1-ND Cut Tape
641-1210-6-ND Digi-Reel®
CDBHD160L-G 641-1211-2-ND Tape on Reel 60V 1A TO-269AA Datasheet Image
641-1211-1-ND Cut Tape
641-1211-6-ND Digi-Reel®
CDBHD2100-G 641-1212-2-ND Tape on Reel 100V 2A TO-269AA Datasheet Image
641-1212-1-ND Cut Tape
641-1212-6-ND Digi-Reel®
CDBHD240-G 641-1213-2-ND Tape on Reel 40V 2A TO-269AA Datasheet Image
641-1213-1-ND Cut Tape
641-1213-6-ND Digi-Reel®
CDBHD260-G 641-1214-2-ND Tape on Reel 60V 2A TO-269AA Datasheet Image
641-1214-1-ND Cut Tape
641-1214-6-ND Digi-Reel®
FEATURES
  Schottky barrier chips in bridge:
CDBHD1100L-G, CDBHD140L-G, CDBHD160L-G
Low Vf Schottky barrier chips in bridge:
CDBHD2100-G, CDBHD240-G, CDBHD260-G
  Metal-Semiconductor junction with guard ring
  High surge current capability
  Silicon epitaxial planar chips
  For use in low voltage, high efficiency inverters, free wheeling, and polarity protection applications
  Lead-free part, meet RoHS requirements
MECHANICAL DATA
  Case: Mini-Dip bridge (TO-269AA) plastic molded case
  Epoxy: UL94-V0 rated flame retardant
  Terminals: Solderable per MIL-STD-750 Method 2026
  Polarity: As marked on body
  Mounting Position: Any
  Weight: 0.0078 ounces, 0.22 grams




오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품