International Rectifier Supplier Page

30V MOSFET Family




International Rectifier Industrial Grade 30V MOSFETs

International Rectifier and Digi-Key introduce new Industrial-Grade 30V TO-220 MOSFET Product Family

International Rectifier's new 30V MOSFET family is qualified to industrial grade and MSL1. The devices are targeted at industrial UPS inverter applications and are suitable for low-voltage power tools, ORing applications, and Netcom or server power supplies.

Features Advantages
  • Very low RDS(ON) at 4.5VGS
  • Ultra-low gate impedance
  • Fully characterized avalanche voltage and current
  • Halogen free BOM capable
    RoHS compliant
  • Offers excellent RDS(on) to gate charge trade off
  • Offers multiple price versus performance options
  • Low RDS(on) values help to reduce thermal dissipation
  • Lower gate charge extends battery life of UPS inverters or power tools

Buy Now
Digi-Key P/N Mfg. P/N Vdss Id @ 25°C Power Max
IRLB8721PBF-ND IRLB8721PbF 30V 62A 65W IRLB8721PbF Datasheet
IRLB8743PBF-ND IRLB8743PbF 30V 78A 140W IRLB8743PbF Datasheet
IRLB8748PBF-ND IRLB8748PbF 30V 78A 75W IRLB8748PbF Datasheet
IRLB3813PBF-ND IRLB3813PbF 30V 120A 230W IRLB3813PbF Datasheet


오스트리아 부품  캐나다 부품  프랑스 부품  독일 부품  홍콩 부품  이탈리아 부품  일본 부품  한국 부품  뉴질랜드 부품  싱가포르 부품  스페인 부품  대만 부품  영국 부품  미국 부품