Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Lumex's 1-Watt SuperBeamLED™

Lumex's 1-Watt SuperBeamLED™ totes a through-hole design and an optical efficiency of 35 lumens per watt with a tight beam angle of 25 degrees. The SuperBeamLED™ drops 3.5V when driven with 350mA. This 10mm package is available in warm, neutral and cold white as well as red, yellow, blue and green. Well suited for a variety of intense lighting applications. Product Image

Part Number Color Wavelength Data Sheet
67-2061-ND Red 630nm PDF Image
67-2057-ND Yellow 590nm PDF Image
67-2058-ND Green 525nm PDF Image
67-2059-ND Blue 470nm PDF Image
67-2060-ND White - PDF Image

Features/Options Applications/Uses
 • State-of-the-art, High Brightness Chip Technology
 • Choice of Colors and Lens Finishes
 • Maintenance Free Long Life
 • Flashlights
 • Illuminating Signs/Artwork
 • Decorative Lighting
 • Backlighting


Copyright © 1995-2008  Digi-Key Corporation  701 Brooks Avenue South  Thief River Falls, MN 56701  USA
Freephone: 0800-020-3710  Toll: +31 (0)53-484-9584  Fax: +31 (0)53-484-9583
Email: eu.support@digikey.com
Privacy Statement | Terms & Conditions | Catalogue | About Digi-Key