Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

PUI Audio Introduces 5 New Silicon Microphones

PUI Audio continues to lead the industry by launching a full line of silicon microphones. These high tech microphones use Micro-Electro-Mechanical Systems (MEMS), which is the integration of mechanical elements and electronics on a common silicone substrate.

Projects Unlimited p/n Digi-Key p/n Dimensions
H x W x L (mm)
Sensitivity Rated Voltage Impedance Reverse Mount  
POSM-1542-C3310-R
                  (A)
668-1200-2-ND 1.5 x 3.76 x 6.15 -42 ± 3 dB 2.1 Vdc 100 Ohms N Datasheet Image
668-1200-1-ND
668-1200-6-ND
ROSM-1542-C3310-R
                  (B)
668-1203-2-ND 1.5 X 4.5 X 4.5 -42 ± 3 dB 2.1 Vdc 100 Ohms N Datasheet Image
668-1203-1-ND
668-1203-6-ND
POSM-1342RM-C3310-R
                  (C)
668-1199-2-ND 1.25 x 3.76 x 6.15 -42 ± 3 dB 2.1 Vdc 100 Ohms Y Datasheet Image
668-1199-1-ND
668-1199-6-ND
ROSM-1342-C3310-R
                  (D)
668-1201-2-ND 1.25 X 3.76 X 4.72 -42 ± 3 dB 2.1 Vdc 100 Ohms N Datasheet Image
668-1201-1-ND
668-1201-6-ND
ROSM-1342RM-C3310-R
                  (E)
668-1202-2-ND 1.25 X 3.76 X 4.72 -42 ± 3 dB 2.1 Vdc 100 Ohms Y Datasheet Image
668-1202-1-ND
668-1202-6-ND
  Digi-Key Part Numbers:  -2-ND = Tape & Reel;   -1-ND = Cut Tape;   -6-ND = Digi-Reel® Custom Qty with Leader/Trailer
Some of the advantages of MEMS microphones over the traditional Electret Condenser Microphones (ECM) are:
  MEMS utilizes a charge pump to produce constant charge on the diaphragm resulting in less power supply noise.
  MEMS is less susceptible to vibration
  Manufacturing is an automated process that allows for more consistent manufacturing and a better repeatability.
  Small size with top and reverse mounting allows for flexibility with mounting options.
  Internal pre-amp and filtering capacitors.
Product Image
     •  Ability to withstand standard lead-free solder reflow profiles (260°C for 30 seconds) without impacting performance.


Copyright © 1995-2008  Digi-Key Corporation  701 Brooks Avenue South  Thief River Falls, MN 56701  USA
Freephone: 0800-020-3710  Toll: +31 (0)53-484-9584  Fax: +31 (0)53-484-9583
Email: eu.support@digikey.com
Privacy Statement | Terms & Conditions | Catalogue | About Digi-Key