Digi-Key.com Logo Digi-Key.com Logo   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ADXL323 - Accelerometer

Small, Low Power, 2-Axis ±3g iMEMS® Accelerometer

The ADXL323 is a small, low power (180µA at 1.8V) dual-axis iMEMS® accelerometer complete with signal conditioned voltage outputs on a single monolithic IC. The product measures acceleration with a minimum full-scale range of ±3g. For tilt sensing applications it measures the static acceleration of gravity. It also measures dynamic acceleration resulting from motion, shock, or vibration.

The ADXL323 operates from a wide range of supply voltages (1.8V to 5.25V) and is available in a small 4 mm × 4 mm × 1.45 mm, 16-lead, plastic LFCSP_LQ package.
Enlarge
Features  
• 2-Axis Sensing • Single-Supply Operation 1.8 V to 5.25 V
• ±3g Minimum Full-Scale Range • 10,000 g Shock Survival
• Small, Low-Profile Package 4 mm × 4 mm × • Excellent Temperature Stability
  1.45 mm LFCSP_LQ • BW Adjustment with a Single Capacitor per Axis
• Low Power 180 µA at Vs = 1.8 V (typical) • RoHS/WEEE Lead-Free Compliant

Digi-Key p/n ADI p/n Acceleration Range Voltage Rating Sensitivity Axis  
ADXL323KCPZ-RLTR-ND ADXL323KCPZ-RL ±3.6 g 3.0 V 300mV/g 2 Datasheet Image
ADXL323KCPZ-RLCT-ND
ADXL323KCPZ-RLDKR-ND
Digi-Key Part Numbers:  TR-ND = Tape & Reel;  CT-ND = Cut Tape;  DKR-ND = Custom Qty with Leader/Trailer


Applications
• Motion and Tilt Sensing in Mobile Devices
• Handsets
• Motion-Enabled Gaming Devices
• Disk Drive Protection Systems
• Sports and Health Devices


Application Notes
• AN-900 - Enhancing the Performance of
  Pedometers Using a Single Accelerometer
Functional Block Diagram


Austria Parts  Belgium Parts  Canada Parts  Denmark Parts  Finland Parts  France Parts  Germany Parts  Greece Parts  Hong Kong Parts  Ireland Parts  Italy Parts  Japan Parts 
Korea Parts  Luxembourg Parts  New Zealand Parts  Norway Parts  Portugal Parts  Singapore Parts  Spain Parts  Sweden Parts  Taiwan Parts  United Kingdom Parts  United States Parts