Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

CAT4139

22V High Current Boost White LED Driver

Catalyst Image

The CAT4139 is a DC/DC step-up converter that delivers an accurate constant current ideal for driving LEDs. Operation at a fixed switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. The CAT4139 is ideal for driving parallel strings of up to five white LEDs in series or up to 22V.

LED dimming can be done by using a DC voltage, a logic signal, or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with "zero" quiescent current.

In addition to thermal protection and overload current limiting, the device also enters a very low power operating mode during "Open LED" fault conditions. The device is housed in a low profile (1mm max height) 5-lead TSOT-23 package for space critical applications.


Digi-Key Part Number Catalyst Part Number Packaging Case Current -
Output/Channel
Voltage Supply
CAT4139TD-GT3TR-ND CAT4139TD-GT3 Tape and Reel SOT-23-5 750mA 2.8V ~ 5.5V Datasheet Image
CAT4139TD-GT3CT-ND CAT4139TD-GT3 Cut Tape
CAT4139TD-GT3DKR-ND CAT4139TD-GT3 Digi-Reel®
  FEATURES
  Switch Current Limit 750mA
  Drives LED strings up to 22V
  Up to 87% Efficiency
  Low Quiescent Ground Current 0.6mA
  1MHz Fixed Frequency Low noise Operation
  Soft start "in-rush" current limiting
  Shutdown current less than 1µA
  Open LED Overvoltage Protection
  Automatic Shutdown at 1.9V (UVLO)
  Thermal overload protection
  TSOT-23 5-Lead (1mm max height)
  APPLICATIONS
  GPS Navigation Systems
  Portable Media Players
  Handheld Devices
Typical Application Circuit              Pin Configuration
Click to Enlarge   Click to Enlarge


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts