Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Emerson Network Power Connectivity Solutions

Company Logo
SMP Blind-Mate Connectors; Image
New SMP Blind-Mate Connectors
Emerson's new Johnson® line of SMP Blind-Mate Connectors offers our customers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aid's in the design of high-density packaging as well as axial and radial misalignment issues.

The SMP Interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.

Applications
 • Active Antennas • Airborne Radar
 • Axial/Radial Misalignment Solutions • Communication Equipment
 • Ground Radar • Hi-Density Modular Packaging
 • Phased Arrays • Satellites
 • Shipborne Radar  
Markets
 • Aerospace • Broadband
 • Defense • Instrumentation
 • Microwave • Telecom
   
   

One of the key benefits of the SMP connector interface is its use in high frequency blind-mate applications. The design of the SMP bullet and shroud system allows for both axial and radial misalignment. The basic system is comprised of an inner "bullet" adapter, and two outer receptacles called "shrouds". The bullet provides a flexible link between the shroud connections.

In blind-mate applications, one shroud connector will be typically specified as a snap-on interface and the other as a slide-on. This ensures that the bullet adapter remains fixed in the same shroud connector when the connection is disengaged. The two slide-on interfaces Smooth Bore (SB) and catcher's mit (CM) allow for reduced connection forces as compared to the snap-on versions.
 
 • SMP Connectors Product Catalog (pdf, 4.77MB)

RF Coax
Description Digi-Key P/N Emerson P/N
Straight Solder Type Cabled Female J10000-ND 127-0692-001
J10001-ND 127-0693-001
Right Angle Solder Type Cabled Female J10002-ND 127-0692-101
J10003-ND 127-0693-101
Straight PC Mount Male Receptacle J10004-ND 127-0701-201
J10005-ND 127-1701-201
J10006-ND 127-2701-201
J10007-ND 127-3701-201
End Launch Male Receptacle J10008-ND 127-0701-801
J10009-ND 127-1701-801
J10010-ND 127-2701-801
2-Hole Flange Mount Male Field Replaceable J10015-ND 127-0701-612
J10016-ND 127-1701-612
J10017-ND 127-2701-612
RF Coax Accessories
Description Digi-Key P/N Emerson P/N
Shroud 2-Hole Flange J10011-ND 127-0701-602
J10012-ND 127-1701-602
J10013-ND 127-2701-602
J10014-ND 127-3701-602
Hermetic Seal Male J10018-ND 127-0711-601
J10019-ND 127-1711-601
J10020-ND 127-2711-601
Adapters
Description Digi-Key P/N Emerson P/N
Female to Female Bullet Adapter J10021-ND 127-0901-801
Female to Female Adapter J10022-ND 127-0901-811
Male to Male Adapter J10031-ND 127-0901-822
J10032-ND 127-1901-822
J10033-ND 127-2901-822

Assembly Tools
Description Digi-Key P/N Emerson P/N Description Digi-Key P/N Emerson P/N
Bullet Extraction Tool J10023-ND 127-0000-900 Interface Locator Tool J10026-ND 127-0000-903
Cabled Connector Removal Tool J10024-ND 127-0000-901 Right Angle Body Holder J10027-ND 127-0000-904
Soldering Vise J702-ND 140-0000-962 Shroud Centering Tool J10028-ND 127-0000-905
Semi Rigid Cable Clamp Inserts J703-ND 140-0000-964 J10029-ND 127-0000-906
Center Contact Holder J10025-ND 127-0000-902 J10030-ND 127-0000-907


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts