Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

FSUSB30

Low-Power 2-Port Hi-Speed USB 2.0 (480Mbps) Switch

Product ImageThe FSUSB30 is a low-power, two-port, high-speed USB 2.0 switch. Configured as a double-pole double-thhrow (DPDT) switch, it is optimized for switching between two high-speed (480Mbps) sources or a Hi-Speed and Full-Speed (12Mbps) source. the FSUSB30 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7pF. the wide bandwidth of this device (720MHz), exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference.

The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC). this feature is especially valuable to ultraportable applications such as cell phones, allowing direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Digi-Key p/n Fairchild p/n Package Voltage - Supply, Single/Dual (±) Circuit On-State Resistance Type  
FSUSB30L10XTR-ND FSUSB30L10X 10-MicroPak™ 3 V ~ 4.3 V 1 x 2:2 10 Ohm Digital Mux/Demux Datasheet Image
FSUSB30L10XCT-ND
FSUSB30L10XDKR-ND
FSUSB30MUXTR-ND FSUSB30MUX 10-MSOP 3 V ~ 4.3 V 1 x 2:2 10 Ohm Digital Mux/Demux Datasheet Image
FSUSB30MUXCT-ND
FSUSB30MUXDKR-ND
FSUSB30UMXTR-ND FSUSB30UMX 10-MLP 3 V ~ 4.3 V 1 x 2:2 10 Ohm Digital Mux/Demux Datasheet Image
FSUSB30UMXCT-ND
FSUSB30UMXDKR-ND
FEATURES:
  Low On Capacitance, 3.7pF (typical)
  Low On Resistance, 6.5Ohm (typical)
  Low power consumption (1µA maximum)
    °  10µA maximum ICCT over an expanded control voltage range
     (VIN = 2.6V, VCC = 4.3V)
  Wide -3dB bandwidth, >720MHz
  8KV ESD protection
  Power-Off protection when VCC = 0V; D+/D- pins can tolerate
up to 5.25V
  Packaged in:
    °  Pb-Free 10-lead MicroPak™ (1.6 x 2.1mm)
    °  Pb-Free 14-lead DQFN
    °  Pb-Free 10-lead MSOP
    °  Pb-Free 10-lead UMLP (1.4 x 1.8mm)
APPLICATIONS:
  Cell phone
  PDA,
  Digital Camera
  Notebook LCD Monitor
  TV
  Set-top Box
APPLICATION DIAGRAM:
Application Diagram


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts