Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

LT3080

Adjustable 1.1A Single Resistor Low Dropout Regulator

Product Image

The LT3080 is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower allows this new regulator to be used in many applications requiring high current, adjustability to zero, and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation – down to 300 milivolts – when used with multiple supplies.

A key feature of the LT3080 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage is programmed to any level between zero and 36V. The LT3080 is stable with 2.2µF of capacitance on the output, and the IC uses small ceramic capacitors that do not require additional ESR as is common with other regulators.

Internal protection circuitry includes current limiting and thermal limiting. The LT3080 regulator is offered in the 8-lead MSOP (with an Exposed Pad for better thermal characteristics), a 3mm x 3mm DFN, 5-lead TO-220 and a simple-to-use 3-lead SOT-223 version.


Digi-Key Part Number Linear Tech Part Number Package Current Regulator Topology  
LT3080EDD#PBF-ND LT3080EDD#PBF 8-DFN 1.1A Positive Adjustable Datasheet Image
LT3080EMS8E#PBF-ND LT3080EMS8E#PBF 8-MSOP 1.1A Positive Adjustable Datasheet Image
LT3080EST#PBF-ND LT3080EST#PBF SOT-223-3 1.1A Positive Adjustable Datasheet Image
LT3080ET#PBF-ND LT3080ET#PBF TO-220-5 1.1A Positive Adjustable Datasheet Image
 FEATURES
  Outputs May be Paralleled for Higher Output Current or Spreading PCB Heat
  Low Dropout Voltage: 300mV (2 supply operation)
  Low Noise: 40µVRMS Wideband (10 to 100kHz)
  Stable 10µA Current Source Reference
  Single-Resistor Programs VOUT
  Adjustable VOUT Range: 0V to 36V
  1% Initial Accuracy of SET Pin Current
  Output Current: 1.1A
  Minimum Load Current: 0.5mA
  Stable with Ceramic, Aluminum, or Tantalum Capacitors
  Current Limiting
  Thermal Limiting
 APPLICATIONS
  High Current All Surface Mount Supply
  High Efficiency Linear Regulator
  Post Regulator for Switching Supplies
  Low Parts Count Variable Voltage Supply
  Low Output Voltage Power Supplies
 PARALELLING REGULATORS
Diagram


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts