Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

LT4356-1

Overvoltage Protection Regulator and Inrush Limiter

Product Image

The LT4356-1 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as a load dump in automobiles. This is done by controlling the gate of an external N-Channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356-1 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off.

The spare amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor.

Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. A shutdown pin reduces the quiescent current to less than 5µA during shutdown.


Digi-Key
Part Number
Linear Tech
Part Number
Package Temp Range Voltage Input Current Limit  
LT4356CDE-1#PBF-ND LT4356CDE-1#PBF 12-DFN 0°C to 70°C 4 ~ 80V 150mA Datasheet Image
LT4356CMS-1#PBF-ND LT4356CMS-1#PBF 10-MSOP 0°C to 70°C 4 ~ 80V 150mA Datasheet Image
LT4356HDE-1#PBF-ND LT4356HDE-1#PBF 12-DFN -40°C to 85°C 4 ~ 80V 150mA Datasheet Image
LT4356HMS-1#PBF-ND LT4356HMS-1#PBF 10-MSOP -40°C to 85°C 4 ~ 80V 150mA Datasheet Image
LT4356IDE-1#PBF-ND LT4356IDE-1#PBF 12-DFN -40°C to 125°C 4 ~ 80V 150mA Datasheet Image
LT4356IMS-1#PBF-ND LT4356IMS-1#PBF 10-MSOP -40°C to 125°C 4 ~ 80V 150mA Datasheet Image
 FEATURES
  Stops High Voltage Surges
  Adjustable Output Clamp Voltage
  Overcurrent Protection
  Wide Operation Range: 4V to 80V
  Reverse Input Protection to –30V
  Low 5µA Shutdown Current
  Adjustable Fault Timer
  Controls N-Channel MOSFET
  Shutdown Pin Withstands –30V to 100V
  Fault Output Indication
  Spare Amplifier for Level Detection Comparator or Linear Regulator Controller
  Available in (4mm × 3mm) 12-Pin DFN or 10-Pin MSOP Packages
 APPLICATIONS
  Automotive/Avionic Surge Protection
  Hot Swap/Live Insertion
  High Side Switch for Battery Powered Systems
 TYPICAL APPLICATION
Diagram


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts