Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

LM201/2xx Synchronous Buck Regulators

Integrated Features Enable Optimization of Power Solutions

National Semiconductor Image National Semiconductor's new family of full-featured synchronous buck regulators provides high efficient DC-DC power conversion for point-of-load applications. The family offers a full range of features and options enabling the designer to fully customize their power solution to meet system needs. When powering multiple point-of-loads, a combination of appropriate devices can be chosen based upon the features to create a small, efficient, and complete solution with minimal external components or circuitry. The LM201XX devices (eTSSOP-16 package) have a VIN range from 2.95V to 5.5V and supports up to 5A loads. The LM20242 device (eTSSOP-20 package) has a VIN range from 4.5V to 36V and supports up to 2A loads.

Buck Regulator VIN(V) IOUT(A) SYNC IN Frequency Adjust SYNC OUT Frequency Package  
LM20123MH-ND 2.95 to 5.5 3 - - - 1.5MHz 16-TSSOP Datasheet
LM20133MH-ND 2.95 to 5.5 3 Check mark - - Sync 16-TSSOP Datasheet
LM20143MH-ND 2.95 to 5.5 3 - Check mark - 500kHz - 1.5MHz 16-TSSOP Datasheet
LM20124MH-ND 2.95 to 5.5 4 - - - 1MHz 16-TSSOP Datasheet
LM20134MH-ND 2.95 to 5.5 4 Check mark - - Sync 16-TSSOP Datasheet
LM20144MH-ND 2.95 to 5.5 4 - Check mark - 500kHz - 1.5MHz 16-TSSOP Datasheet
LM20154MH-ND 2.95 to 5.5 4 - - Check mark 1MHz 16-TSSOP Datasheet
LM20125MH-ND 2.95 to 5.5 5 - - - 500kHz 16-TSSOP Datasheet
LM20145MH-ND 2.95 to 5.5 5 - Check mark - 250kHz - 750kHz 16-TSSOP Datasheet
LM20242MH-ND 4.5 to 36 2 - Check mark - 250kHz - 750kHz 20-TSSOP Datasheet
Key Features
  Fixed and adjustable frequency options
  Clock synchronization in and out options
Standard Features
  External soft-start
  Tracking
  Precision enable
  Power good
  Pre-biased start-up
  Enhanced system reliability
      ° High accuracy current limit
      ° Over-voltage protection, under voltage lockout, and over-current protection
  Available in eTSSOP-16 packaging
National Semiconductor Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts