Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

OPA369/2369

The Industry's Lowest Power Zero-Crossover Operational Amplifier

TI Image Featuring a unique single-input-stage architecture, the OPA369 achieves rail-to-rail performance without input crossover. This architecture solves the common design problem of input offset distortion due to the change in common mode voltage that is very prominent in low-voltage, rail-to-rail applications. With features of 1µA quiescent current, SC70 package and operation down to 1.8V, the OPA369 simplifies high-performance designs in battery-powered, portable products. Generally, single supply designers must choose between power budget and AC or DC performance of their signal conditioning amplifiers. The OPA369/2369 combines TI's Zero-Crossover input topology and next generation CMOS process technology to offer precision performance not previously seen in a 1µA single supply amplifier.

TI provides customers with a state-of-the-art signal chain solution for portable applications: analog-to-digital converters such as the ADS8326; digital-to-analog converters such as the DAC8560; and precision voltage references such as the REF33xx. The OPA369 is also optimized to work with TI's MSP430 ultra-low-power microcontroller family.

TI Series Number of Circuits Slew Rate Gain Bandwidth
Product
Current Supply Current
Output/Channel
Supply Voltage
Single/Dual (±)
OPA3690 3-Triple 1800 V/µs 300MHz 16.5mA 190mA 5V ~ 12V
±2.5V ~ 6V
OPA3691 3-Triple 2100 V/µs 90MHz 15.3mA 190mA 5V ~ 12V
±2.5V ~ 6V
OPA2369 2-Dual 0.005 V/µs 12kHz 1µA 10mA 1.8V ~ 5.5V

Features
  Zero Crossover Input:
      ° CMRR: 100dB (min)
      ° Precision Vos: 750µV (max)
  Good Speed/Power
      ° Bandwidth: 12kHz
      ° Low Power: 1µA (max)
Benefits
  Single supply signal conditioning; linear offset over entire input range maximizes dynamic performance of low power signal conditioning, AND reduces input errors.
  Filtering, data acquisition, and single supply signal processing applications – excellent bandwidth for the power consumption.
Target End-Equipments
  Portable Medical Devices
      ° Glucose Meters
      ° Oxygen Metering
      ° Current Sensing
  Portable Instrumentation
  Sensor Signal Conditioning
  Portable Consumer Devices
  Filtering
  Handheld Test Equipment
Datasheet
OPA369/OPA2369
Application Notes Abstract
Shelf-Life Evaluation of Lead-Free Component Finishes


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts