| Ballast Products & LED Interconnections |
| New Ballast Products & LED Interconnections from Tyco Electronics |
| Hermaphroditic Blade and Receptacle Connector The Hermaphroditic Blade and Receptacle connector - a connector that mates to itself and is capable of being articulated from 90° to 180° - is a new SMT connector intended for use with in-line board-to-board applications. |
|
![]() A99123TR-ND (2 Position, White) A99126TR-ND (2 Position, Black) A99124TR-ND (4 Position, White) A99127TR-ND (4 Position, Black) A99125TR-ND (6 Position, White) A99128TR-ND (6 Position, Black) |
Features • Available in 2, 4, and 6 Positions • Connector Mates to Itself • Single Part to be Stocked and Placed onto PCB per Position • Connector Mates and Unmates Horizontally and Vertically -3 Axis Mating • Connector can be Articulated from 90° to 180° • Tape and Reel Packaging for High Speed SMT Processes • Low Profile Flat Surface is Compatible with SMT and Reflow Processing • Rounded Corners to Minimize Shadowing • Redundant SMT Pads • Solder Pad Footprint Compatible with Tyco Electronics SMT Poke-In LED Connector • RoHS Compliant Applications • LED Lighting Modules • Incandescent Lighting Strips • Channel Lettering |
| LIGHT-N-LOK Connectors A new connector for fluorescent ballast lighting applications provides a hot-pluggable disconnect to allow safe field servicing without exposing personnel to electrical shock hazards. Available in 2 or 3 position pre assembled mated connector sets or with factory installed flying leads. The connector accepts 18 AWG solid wire. |
|
![]() A97617-ND (2 Position) A97691-ND (3 Position) |
Features • Available in 2 and 3 Position Sizes • Poke-In Termination for 18 AWG Solid Wire for Easy Tool-Less, Field or Factory Installation • Integral Strain Relief Prevents Inadvertent Wire Twist Out and Pull Out • Designed for Hot Plugging • Snag Resistant Rounded Housings • Compact Connector Housings: 2 position Assembly Fits Through a 5/8” Diameter Knock-Out Opening; 3 Position Assembly Fits Through a 7/8” Diameter Knock-Out Opening • Connector Latches Prevent Unintentional Disconnect of Connector • Standard 3/8” Wire Strip Length • Can be Supplied as Pre-Assembled Mated Connector Sets with or without Factory Installed Flying Leads • Product is Marked (English/French) in Support of CSA Luminaire Labeling Requirements Applications • Commercial Ballast Lighting System |
| Surface Mount Technology (SMT) Poke-In Connectors Available in 1-position or 2-position, these low profile wire poke-in connector is designed for LED lighting applications. Available in surface mount tape and reel packaging, the connector is designed to accept a wide range of wire sizes and types. |
|
![]() A97618TR-ND (SMD - 2 Position) A99133TR-ND (SMD - 1 Position) A99134TR-ND (Through Hole - 1 Position) |
Features • Tape & Reel Packaging for High Speed SMT Processes • RoHS Compliant Redundant SMT Pads Prevents Peeling • Rounded Corners to Minimize Shadowing • Side to Side Stackable with Pads on 4mm Centers • Accepts 18, 20, 22 AWG Solid Wire; 18, 20 AWG Prebond Stranded; 18 AWG Stranded • Cost Effective Alternative to Hand Soldering Wires • Low Profile Design • Flat Top Surface Allows for Vacuum Pick Up • High Temperature Material for Reflow Processing Applications • Lighting Controls • Interconnecting Strings of Printed Circuit LED Light Modules |
| IDC Poke-In Wire Tap/Splice IDC Poke-In Wire Tap/Splice combination design accommodates quick termination of power wiring (tap) out to individual light fixtures (splice). The two-piece, dove tail housing alignment design ensures IDC termination. The tap wire retention force exceeds 10 pounds. |
|
A97619-ND (Brown)A97620-ND (Blue) |
Features • Tap Termination Allows Feed-Through in 12 AWG (Solid or Stranded) or 18 AWG THHN/THWN Wire • Splice Poke-In Accommodates Two (2) Pre-Stripped 18 AWG Solid Wires • Cost Effective Termination System for Installation of Ballast Lighting Systems Applications • Commercial Ballast Lighting System |