Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

 AVR32 32-bit MCU - UC3

  MCU's and Evaluation Kits

The Atmel AVR32 UC3 product family is built on the new AVR32 UC core optimized for highly integrated embedded applications requiring microcontrollers with on-chip Flash program memory, high computation throughput, real-time behavior and low power consumption.
  •   High computation throughputs: The AVR32 UC core is single cycle operation and has a tightly coupled SRAM
  •   Deterministic & real-time control: The Atomic read-modify-write (bit banding) and fast interrupt response provide fine event control
  •   Low power: AVR32 UC core works smart. It requires lower bus activity and lower operating frequency than other architectures
  •   Low system cost: The Instruction set gives high code density resulting in smaller memory usage
  •   High reliability: The AVR32 UC safely boots from the RC-oscillator.
       The NMI ensures critical event processing and the MPU secures memory accesses
  •   Easy to use: High performance and code density allows software designers to use high level
       programming methodologies without execution speed or cost penalty

 ATEVK1100-ND    ATEVK1100 Evaluation Board
 
The ATEVK1100 is an evaluation kit and development system for the AVR32 AT32UC3A microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
  •   Supports the AT32UC3A
  •   Ethernet port
  •   Sensors: Light, Temperature, Potentiometer
  •   4x20 Blue LCD (PWM Adjustable backlight)
  •   Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
  •   SD and MMC Card Reader
For Evaluation / Development of:  AT32UC3A128, 256, 512, 1128, 1256, 1512
Product Image
   Board Schematic (pdf 188KB)

 ATEVK1101-ND    ATEVK1100 Evaluation Board
 
The ATEVK1101 is an evaluation kit and development system for the AVR32 AT32UC3B microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
  •   Supports the AT32UC3B
  •   Sensors: Light, Temperature
  •   Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
  •   SD and MMC Card Reader
For Evaluation / Development of:  AT32UC3B064, 0128, 0256, 164, 1128, 1256
Product Image
   Board Schematic (pdf 126KB)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts