Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

PIC32 Plug In Module

Product ImageProcessor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development – quickly and easily. Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

This Plug-in Module enables USB development using a PIC32, Explorer 16 development board that requires a USB PICtail+ (AC164131) for connecting the USB hardware. An 80 MHz PIC32MX460F512L with 512 KB of Flash, 32 KB of RAM, USB On-The-Go controller, 4 channels of hardware DMA and instruction trace are installed on the plug-in module. This module supports the MPLAB REAL ICE Trace Kit (AC244006). Expected availability is April 23, 2008.

Digi-Key p/n Microchip p/n 32-Bit MCU Brochure Data Sheet PIC32 User's Guide
MA320002-ND MA320002 Brochure Data Sheet User's Guide
Product Image
MCU Core
  •   80MHz, 1.53 DMIPS/MHz, 32-bit MIPS M4K Core
  •   5 Stage pipeline, Harvard architecture
  •   MIPS16e mode for up to 40% smaller code size
  •   Single cycle multiply and hardware divide unit
  •   32 x 32-bit Core Registers
  •   32 x 32-bit Shadow Registers
  •   Fast context switch and interrupt response
Analog Features
  •   512K Flash (plus 12K boot Flash)
  •   32K RAM (can execute from RAM)
  •   4 channel hardware DMA controller
  •   Flash prefetch module with 256 Byte cache
  •   Look instructions or data in cache for fast access
  •   Programmable vector interrupt controller
Power Management Modes
  •   RUN, IDLE, DREAM and SLEEP modes
  •   Multiple switchable clock modes for each power mode, enables
       optimum power settings
MCU System Features
  •   Fast and Accurate 16 channel 10-bit ADC
  •   Max 500k samples per second at +/- 1LSB, conversion available
       during SLEEP & IDLE
Debug Features
  •   8 hardware breakpoints (6 Instruction and 2 Data)
  •   iFlow Trace: Real-time non-intrusive hardware instruction trace
       (5 Wires)
  •   2 wire programming and debugging interface
  •   JTAG interface supporting Programming, Debugging and
       Boundary scan
Other MCU Features
  •   Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  •   Hardware RTCC (Real-Time Clock and Calendar with Alarms)
  •   2 Internal oscillators (8MHz & 31KHz)
  •   Watchdog Timer with separate RC oscillator
  •   Pin compatible with 16-bit PIC® MCUs


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts