Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

PicoLED™

Integrating the Latest Technology in the Ultimate Compact, Thin Package

ROHM Image Our PicoLED™ features the same level of brightness as conventional chip LEDs, but in a package size 53% smaller in area and with 74% less volume than standard 0603-sized products. This makes the PicoLED™ ideal for use in high-density applications.

Available in a range of colors (red, orange, yellow, green), their low power consumption makes them ideal for compact portable, battery driven devices as well as small, thin, low-energy products such as 1.5mm pitch high-density dot matrices and 0.2-inch font height seven-segment light sources, which were previously impossible to develop.      Datasheet
Digi-Key
Part Number
ROHM
Part Number
Color Millicandela Voltage Wavelength Current
Test
Case
511-1590-2-ND SML-P12DTT86 Orange 100 2.1V 605nm 20mA 0402
511-1590-1-ND
511-1590-6-ND
511-1591-2-ND SML-P12MTT86 Green-Yellow 35 2.2V 572nm 20mA 0402
511-1591-1-ND
511-1591-6-ND
511-1592-2-ND SML-P12PTT86 Green 13 2.2V 560nm 20mA 0402
511-1592-1-ND
511-1592-6-ND
511-1593-2-ND SML-P12UTT86 Red 85 2.0V 620nm 20mA 0402
511-1593-1-ND
511-1593-6-ND
511-1594-2-ND SML-P12VTT86 Red 60 2.0V 630nm 20mA 0402
511-1594-1-ND
511-1594-6-ND
511-1595-2-ND SML-P12YTT86 Yellow 130 2.1V 590nm 20mA 0402
511-1595-1-ND
511-1595-6-ND
  Digi-Key Part Numbers:   -2-ND = Tape & Reel;   -1-ND = Cut Tape;   -6-ND = Custom Qty with Leader/Trailer

   FEATURES
  Ultra compact (0.04in × 0.02in) - 53% smaller area and 74% less volume than conventional 0603 sized units.
  High-luminosity types offered in a range of colors: red, orange, yellow, green, and blue.
  All light-emitting elements are of the high reliability four-element (InGaAlP) or high luminosity (InGaN) type ensuring continuous, long-term, reliable operation.
ROHM Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts