Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help

Virtex-5

The World's First 65nm FPGA

Product ImageBuilt on the revolutionary ExpressFabric™ architecture, the Xilinx Virtex™-5 family is the ultimate system integration platform. With the industry’s highest performance, ultimate connectivity, optimized power, and lowest system cost, you can design next-generation systems for wired/wireless networking, audio/video, storage/server and other markets with maximum productivity.

 Digi-Key Part Number Number of I/O Number of
Logic Blocks
Usable Gates Package Temp Voltage
 122-1527-ND 480 6,480 85K 1136-FBGA 0°C to +85°C 1.00 V
 122-1558-ND 220 2,400 30K 324-FBGA 0°C to +85°C 1.00 V
 122-1562-ND 220 3,600 50K 324-FBGA 0°C to +85°C 1.00 V
 122-1560-ND 360 2,400 30K 665-FBGA 0°C to +85°C 1.00 V
 122-1565-ND 360 3,600 50K 665-FBGA 0°C to +85°C 1.00 V
 122-1559-ND 400 2,400 30K 676-FBGA 0°C to +85°C 1.00 V
 122-1563-ND 440 3,600 50K 676-FBGA 0°C to +85°C 1.00 V
 122-1557-ND 440 8,640 110K 676-FBGA 0°C to +85°C 1.00 V
 122-1564-ND 480 3,600 50K 1136-FBGA 0°C to +85°C 1.00 V
 122-1561-ND 560 3,600 50K 1153-FBGA 0°C to +85°C 1.00 V
 122-1566-ND 360 2,720 35K 665-FBGA 0°C to +85°C 1.00 V
 122-1567-ND 480 4,080 50K 1136-FBGA 0°C to +85°C 1.00 V
 122-1568-ND 360 4,080 50K 665-FBGA 0°C to +85°C 1.00 V

 HW-V5-ML501-UNI-G    Evaluation Platform Spec Sheet Data Sheet User Guide

  What's New in Virtex-5 FPGAs
 
   •   Virtex-5 and Virtex-4 comparison
   •   1.0V, 65nm triple-oxide process increases performance and lowers power consumption
   •   ExpressFabric Architecture uses Real 6-input LUTs for fewer logic levels and ultra-fast diagonal routing for reduced net delays
   •   More Flexible Clock Management Tile combines new PLL for precise clock phase control and jitter filtering with DCM for versatile clock synthesis
   •   Enhanced 36 Kbit Block RAM logic and ECC for building larger arrays includes power-saving circuits switch off unused memory
   •   1.25 Gbps SelectIO™ structures simplify high-bandwidth parallel interfaces with enhanced ChipSync™ technology
   •   Low power 100 Mbps–3.2 Gbps RocketIO™ GTP transceivers implement serial protocols
   •   550 MHz DSP48E slices with 25 x 18 MACs enable single-precision floating point math using 50% fewer resources
   •   System Monitor simplifies system management and diagnostics with built-in analog-to-digital converter
   •   Second-generation sparse chevron packaging improves signal integrity while reducing system cost
   •   Enhanced device configuration reduces cost with support for commodity flash memory
 


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts