Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Toshiba  Supplier Home Page Brushless DC Motor Controller/Driver ICs

Toshiba three-phase brushless DC (BLDC) motor driver ICs provide excellent performance characteristics with or without position sensors. Sensor-based BLDCs are used when the initial load is unknown or it varies, or when high initial torque is required. Sensor-less BLDC motors are typically used in fans where they save Hall sensors and wiring. Typical applications include power tools, refrigerator/cooling (compressors) and HVAC (e.g. fan).

  •  Sine Wave PWM •  Contains Three Bi-Directional Drivers to Drive High-Current  
  •  Built-In Bootstrap Control Circuit    DC Power  

Part Number Function Vm* Output Current (Low) Sensor-Less Speed Feedback Loop Package
TB6537FG(EL) Controller 5.5V 20mA Yes No SSOP24
TB6537PG(J) Controller 5.5V 20mA Yes No DIP18
TB6539FG(EL) Controller 18V 20mA No No SSOP30
TB6539NG Controller 18V 20mA No No SDIP24
TB6548FG Controller 5.5V 20mA Yes No SSOP24
TB6551FG(EL,DRY) Controller 12V 2mA No No SSOP24
TB6556FG(EL,DRY) Controller 12V 2mA No No SSOP30
TB6571FG(O,EL) Controller 30V 20mA No Yes QFP52
TB6575FNG(O,EL) Controller 5.5V 20mA Yes No SSOP24
B6582FG Controller 18V ±2mA Yes No QFP52
TB6586AFG(O,EL,DRY) Controller 18V 2mA No No SSOP24
TB6586FG(O,EL,DRY) Controller 18V 2mA No No SSOP24
TB6581HG Controller & Driver 500V 1A No No HZIP25
TB6588FG Controller & Driver 500V 2.5A Yes No HSOP36
TA84006FG(ER,DRY) Driver 25V 1A No No SSOP30
*Absolute Maximum Ratings (TA = 25°C)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts