Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  MY DIGI-KEY  |  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
  Digi-Key.com Live Help
Toshiba  Supplier Home Page Combination Motor Driver ICs

The Toshiba next-generation combination motor driver ICs feature low noise, high-speed and high-accuracy control for general purpose and battery-powered applications. Using proprietary production and circuit technologies, the ICs are designed for different drive modes, can support DC motors as well as stepper motors and can be used to drive several motors with one chip. High-speed and efficient power control is achieved with PWM, constant-current or direct PWM, on the order of several hundred kHz. The devices are available with an independent, power-saving, standby-mode control function, a through current prevention function for the output driver section by dead time control (Typ.= 300 ns), a built-in thermal shutdown (TSD) circuit, and a Vcc power supply under voltage detection (UVLO) circuit.

  •  Low Output ON Resistances •  High Breakdown Voltage and Large Current Output  
  •  Forward and Reverse Rotation Control    

Part Number Function Vm* Output Current (Low) Channel I/F Package
TB6557FLG(EL) Driver 15V 0.8A 6 Serial Input QON36
TB6596FLG(O,EL) Driver 6V 0.8A 6 Serial Input QON36
TB6613FTG(O,EL) Driver 6V 0.8A 8 Serial Input VQON44
TB6591FLG(EL) Driver 6V 0.8A 7 Phase Input QON48
TB6594FLG(EL) Driver 6V 0.8A 2 Phase Input QON24
TB6595FLG(EL) Driver 6V 0.8A 4 Phase Input QON36
TB6607FLG(O,EL) Driver 6V 0.8A 5 Serial Input QON36
*Absolute Maximum Ratings (TA = 25°C)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts