Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Honeywell's HIH-4000 Integrated Circuit Humidity Sensors

HIH-4000 Series Integrated Circuit Humidity Sensor, 2.54 mm
(0.100 in) Lead Pitch SIP
Product Image
The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.

Features Applications Part Numbers
 • Molded Thermoset Plastic Housing
 • Near Linear Voltage Output vs %RH
 • Laser-Trimmed Interchangeability
 • Enhanced Accuracy, Fast Response
 • Fast Response Time
 • Stable, Low Drift performance
 • Chemically Resistant
 • Refrigeration Equipment
 • HVAC Equipment
 • Medical Equipment
 • Drying
 • Meteorology
 • Battery-Powered Systems
 • OEM Assemblies
480-2905-ND (Calibration and Data Printout Not Included)
480-2906-ND (Includes Calibration and Data Printout)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts 
Japan Parts  Korea Parts  New Zealand Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts