Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Murata's High Frequency - High Q Capacitors
GJM, GQM and ERB Series

The high-frequency communication infrastructure market is continuously expanding. The downsizing trends for circuit module designs have increased the requirements for lower profile and power consumption, high frequency with low-loss Hi-Q capacitors. Murata has the solution to meet these demands offering three series of RoHS compliant C0G characteristics, such as the GJM, GQM, and ERB series.

Murata's High Frequency Capacitor Line-Up
Series GJM GQM ERB
Power Rating Low (<=5W) High Power (>15W) Medium (5-15W)
Freq. Range 500MHz - 10GHz 500MHz - 10GHz 1MHz - 1GHz
Key Points Smallest Size, Low ESR Lowest ESR High Voltage
Applications PA Modules, W-LAN, GPS, Remote Keyless Entry, and Bluetooth Basestations for Cellular, GPS, Bluetooth, and TV Set Top Boxes Basestation Power Amps, High Frequency Radios, and Wireless Equipment
RoHS Image

Design Link Tool

Published High Frequency - High Q capacitors technical paper

Murata's Capacitor Line-up Compared to Frequency and Power

GJM Series
GJM Series: The Murata GJM series is a Hi-Q ultra small capacitor series for high frequency applications in the 500MHz to 10GHz range, suitable for VCO and PA module applications. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. A variety of tight tolerance versions are available, offered in EIA sizes 0201 and 0402 with a capacitance range of 0.2 to 20pF.
Features Applications
Size: 0201 and 0402
Voltage: 6.3, 25, 50VDC
Cap. Range: 0.2 to 20pF
Internal Electrode: Cu
Termination: Cu + Ni/Sn Plating
ESR: Very low
Power: Low Power (up to 5W)
Freq. Range: 500MHz - 10GHz
Temp. Char.: C0G (-55°C to 125°C with 0 ±30ppm/ °C)
Temp. Char.: C0H (-55°C to 125°C with 0 ±60ppm/ °C)
 • PA Modules
 • W-LAN
 • Wireless Modems
 • Remote Keyless Entry
 • Wireless PDAs
 • GPS
 • Antenna Tuning
 • Bluetooth Modules
Product Image GJM Series Part Search

GQM Series
GQM Series: A copper based internal electrode makes the GQM series highly resistant to frequency, which can be used from 500MHz to 10GHz. The copper electrodes allow for ultra low ESR, Hi-Q in the GHz frequencies and high RF current handling capability. This series is the best choice for high performance; high power RF designs requiring voltages up to 250VDC. A variety of tight tolerance versions are available, offered in EIA sizes 0603 and 0805 with a capacitance range of 0.1 to 100pF.
Features Applications
Size: 0603 and 0805
Voltage: 50, 100, 250VDC
Cap. Range: 0.1 to 100pF
Internal Electrode: Cu
Termination: Cu + Ni/Sn Plating
ESR: Ultra Low
Power: High Power (>15W)
Freq. Range: 500MHz - 10GHz
Temp. Char.: C0G (-55°C to 125°C with 0 ±30ppm/ °C)
 • Base Stations for Cellular
 • Broadcast Satellites
 • Cable TV & Telecommunication
   Networks
 • GPS
 • Bluetooth
 • TV Set-Top Boxes
Product Image GQM Series Part Search

ERB Series
ERB Series: Exhibiting a capacitance range of 0.5 to 1,000pF, the ERB series of capacitors comes with higher Q and lower ESR which is better than the standard products of equivalent packages. For high performance, medium power RF designs, this series offers low ESR in the 1MHz to 1GHz frequency range. The temperature stability of the C0G dielectrics ensures low power dissipation. The ERB series is designed with precious metal inner electrodes. These surface mount capacitors are available in voltages up to 500VDC in a 1210 EIA size.
Features Applications
Size: 0603, 0805, and 1210
Voltage: 50, 100, 250, 300, 500VDC
Cap. Range: 0.5 to 1000pF
Internal Electrode: Pd
Termination: Ag + Ni/Sn Plating
ESR: Low
Power: Medium Power (5-15W)
Freq. Range: 1MHz - 1GHz
Temp. Char.: C0G (-55°C to 125°C with 0 ±30ppm/ °C)
 • General Purpose High Frequency
   Circuits
 • Wireless Equipment
 • High Frequency Radios
 • Broadcast Satellites
 • RF & Base Station Power Amplifiers
Product Image ERB Series Part Search

View More New Product Highlights at Murata's Supplier Page


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts