Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

Reference Design Kit: RDK-138

Power Integrations: Innovation in Power Conversion
Two Outputs, No Transformer: Utility Meter Reference Design Kit
Using our new reference design kit, RDK-138, you can speed your utility meter to market with a power supply that is smaller and simpler to manufacture than designs incorporating transformers.

This 1.2 W non-isolated power supply uses LinkSwitch®-TN (LNK304DN). Its features include:

 • Simple dual output buck topology
 • Configurable positive or negative voltage outputs
 • 85 - 265 VAC input, 12 V, 80 mA and 5 V, 50 mA outputs
 • Easily modified to include 10 kV surge protection
 • High reliability, typically 1 Failure In Time (FIT)
 • Compact, lightweight, low cost, low component count design
 • Very good cross regulation
 • Integrated safety and reliability features
      ° Accurate, auto-recovering, thermal shutdown function maintains safe
        PCB temperatures under all conditions
      ° Auto-restart protects against output short circuits and lost regulation
        faults
      ° Meets CISPR-22/EN55022B limits for conducted EMI with >10 dB
        margin
xx

   The RDK-138 includes samples, a fully functional
   reference board and complete documentation.

   Engineering Report
   Reference Designs
   LinkSwitch-TN Information



Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts