Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

New 10mW ZigBee Radio Modules are
Ideal for Low Cost, Low Power Networks

Matrix Series modules offer a drop-in, fully-integrated, FCC
certified, transmission solution for IEEE 802.15.4 applications
 ZMXM-400-1-ND   Transceiver Module
ZMXM-400-1 ImageDeveloped by CEL and our engineering partner LS Research, Matrix modules are based on the Texas Instruments™ CC2430 transceiver platform. They provide up to 2000 feet of range, making them ideal for home and building automation, industrial control, security, and remote sensor applications. They ship with point-to point and point-to-multipoint software, plus they support TI’s Z-Stack for mesh networks. Matrix modules are FCC, IC and CE certified, eliminating the need for a costly, time-consuming approval process.     Datasheet
  Features
  TI™ CC2430 Transceiver IC
  NEC Power Amplifier and Switch IC
  Integrated Antenna
  Dynamic Power Configuration
  Miniature 23 x 29mm footprint
  17 General Purpose I/O Ports
  16 RF Channels
   Specifications
  Voltage Input: 2.1 to 3.6V
  Output Power: Configurable to 10mW (software controlled)
  Power Consumption: 50mA typ Transmit Mode 5µA max Standby Mode
  Data Rate: 250kbps typ
  Receiver Sensitivity: –92dBm

ZMXM-400-KIT-2-ND   The Matrix Evaluation Kit:
Everything you’ll need to quickly configure, evaluate and demonstrate RF connectivity
ZMXM-400-KIT-2 Image
The kit includes hardware and software including an easy-to-use GUI interface. The software enables short and long addressing and I/O configuration, and allows you to demonstrate a wireless link complete with packet error rate statistics.
 Contents
Two Matrix Modules mounted on inteface boards
  Two RS-232 Interface Cables
  Four AA Batteries
  Evaluation Software with easy-to-use GUI interface


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts 
Japan Parts  Korea Parts  New Zealand Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts