Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

ADSP-BF548 EZ-KIT Lite®

Evaluation Kit for the ADSP-BF54x Blackfin Family

The ADSP-BF548 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF54x Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF548 hardware and software development, and quickly prototype a wide range of applications.

The EZ-KIT Lite includes an ADSP-BF548 Blackfin Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

The EZ-KIT Lite ships with a 4x4 Keypad, Optical Thumbwheel, QVGA Touch Screen LCD and a 40 Gigabyte Hard Drive.
Digi-Key Part Number Analog Devices Part Number
ADZS-BF548-EZLITE-ND ADZS-BF548-EZLITE
  •   Getting Started Guide  (pdf, 968KB)
  •   Data Sheet  (pdf, 36KB)
  •   Application Notes  (pdf, 1.55MB)
  •   FREE TEST DRIVE  -  90-Day Free Trial of VisualDSP++
ADSP-BF548 Image

Key Features
  ADSP-BF548 Processor: 400 Ball mBGA, 600MHz; 25 MHz CLKIN oscillator
  DDR SDRAM: 64 MB (8M x 16) Micron MT46V32M16
  BURST Flash: 32 MB (16M x 16 ) Intel C28F128K3C115
  NAND Flash: 2 Gb ST Micro NAND02
  SPI Flash: 16 Mbit ST M25P16
  Hard Drive: Toshiba MK4032GAX 40GB 2.5" drive
  AC'97 CODEC: AD1980 5.1 Surround Codec
  TFT LCD Display with Touch Screen: SHARP LQ043T1DG01, 480 X 272, 4.3 inch Touch Screen LCD; AD7877 Touch Screen Controller
  Ethernet: SMSC MAC/PHY LAN9218
  Keypad: ACT Components, ACT-07-30008-000-R 4x4 Keypad assembly
  Thumbwheel: CTS Corp 290UAB0R201B2, Rotary Encoder
  UART: ADM3202 RS-232 line driver/receiver; DB9 female connector,
  USB Debug Agent and JTAG Header
  Connectors: HS USB OTG; SD Memory; CAN (2); HOST; Expansion Interface (3); STAMP Interface (7)
  RTC Battery
  LEDs: 10 LEDs: 1 power (green), 1 board reset (red), 1 USB (red), 6 general purpose (amber) and 1 USB monitor (amber)
  Push Buttons: 5 push buttons w/ debounce logic: 1 reset, 4 programmable flag
Minimum Requirements
  Pentium® 166 MHz or higher, Minimum of 32 megabytes of RAM
  Windows® 2000, Windows XP
  One available USB Connector

Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts 
Japan Parts  Korea Parts  New Zealand Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts