Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Lumex 1-Watt LuxLEDs™

Lumex's latest addition to their family of high power products delivers maximum light from the smallest possible footprint. At only 1.8mm in height, Lumex's new 1-Watt LuxLED™ emits a brilliant light with 30 lm @ If=350mA. In addition, the LuxLED™ can also provide at least 50,000+ hours of useable life. This powerful, new 1-Watt LED comes in a variety of colors including red, yellow, green, blue, as well as several shades of white. Lumex's LuxLED™ is well suited for a variety of high brightness lighting applications and industries, including automotive, architectural, emergency lighting, traffic lighting and signage.

Features/Options Applications/Uses
• State-of-the-Art, High Brightness • LCD Backlighting
  Chip Technology • Illuminating Signs/Artwork
• Choice of Colors and Lens Finishes • Decorative Lighting
• Easy-to-Solder Leads, Tin Finish • Warning and Alarm Lights
• SMT Package Eliminates Thru-Hole  
  Soldering  

Lumex LuxLEDs™

Digi-Key Part Number Lumex Part Number Color Peak Wavelength Voltage Rating Viewing Angle
67-2045 SML-LX2723SIC-TR Red 630nm 2.0V 120°
67-2046 SML-LX2723SYC-TR Yellow 590nm 2.0V 120°
60-2047 SML-LX2723UPGC-TR Green 525nm 3.2V 120°
67-2048 SML-LX2723USBC-TR Blue 470nm 3.2V 120°
67-2049 SML-LX2723UWC-TR White - 3.2V 120°
  Digi-Key Part Numbers:  -2-ND = Tape & Reel; -1-ND = Cut Tape;  -6-ND = Custom Qty with Leader/Trailer


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts 
Japan Parts  Korea Parts  New Zealand Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts