Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

GM5BW96320A and GM5BW96380A

Sharp Expands its Family of White LEDs with Two High-brightness Devices

GM5BW96320A and GM5BW96380A offer high brightness with low power consumption.
Sharp has announced the expansion of its family of white Light Emitting Diodes (LED) with two new devices (GM5BW96320A and GM5BW96380A) that can provide high brightness levels of 1400 and 2000 mcd at IF = 20 mA.
These new devices are ideally suited for many consumer and commercial lighting applications that up to now have used conventional incandescent bulbs or other technologies. With package dimensions of just 3.2 mm × 2.8 mm × 1.9 mm, they are also targeted for space-limited applications requiring high brightness levels; such as backlighting (LCDs and Display Illumination as two examples).
Sharp Part Number Color Forward Voltage (VF) Luminous Intensity
IV(mcd)
IF(mA) Package
(L x W x Thickness)
 
TYP. MAX.
GM5BW96320A White 3.3 3.9 1400 20 3.2 x 2.8 x 1.9mm Datasheet Image
GM5BW96380A White 3.2 3.8 2000 20 3.2 x 2.8 x 1.9mm Datasheet Image
Features
  White Color (achieved via InGaN Blue LED chip in combination with Yellow Phosphor)
  High brightness
GM5BW96320A: 1,400 mcd @ IF = 20mA     GM5BW96380A: 2,000 mcd @ IF = 20mA
Agency Approvals/Compliance
  RoHS compliant
Applications
  General Indication
LED Image


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts