Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Toshiba  Supplier Home Page Stepping Motor Driver ICs

Toshiba offers a wide selection of stepper motor driver ICs to meet automation and budget requirements, including high-precision/high-speed devices that generate sine-wave currents by using micro-stepping to enable high-speed and low-noise motor drive. These bipolar motor driver ICs generate more power without increasing motor weight compared to unipolar motor driver ICs. The devices are available with reset and enable pins, internal PWM current control, and an internal thermal-shutdown circuit.

  •  Low Output ON Resistances •  Forward and Reverse Rotation Control Available  

Part Number Function Vm* Output Current (Low) Excitation Mixed Decay Mode Package
TA7774PG(5,J) Driver 17V ±100mA Full Step No DIP16
TA7774FG(5,EL) Driver 17V ±100mA Full Step No HSOP16
TB6613FTG(O,EL) Driver 6V 0.8mA 6 Bit U-Step No VQON44
TA84002FG(5,EL) Driver 35V 1A 1/2 Step No HSOP20
TA8435HQ(5) Driver 40V 2.5A 1/8 Step No HZIP25
TB62206FG(EL) Driver 40V 1.8A 1/2 Step Included HSOP20
TB62209FG(EL) Driver 40V 1.8A 1/16 Step Included HSOP36
TB6562ANG Driver 40V 1.5A 1/4 Step No SDIP24
TB6562AFG(EL) Driver 40V 1.5A 1/4 Step No SSOP30
TB6598FNG(EL) Driver 15V 0.8A 1/2 Step No SSOP16
TB6560HQ Driver 40V - - - 25HZIP
TB6560FG Driver 40V - - - 64HQFP
TB6608FNG(O,EL) Driver 15V 0.8A 1/8 Step No SSOP20
*Absolute Maximum Ratings (TA = 25°C)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts