Linear Technology Supplier Page

100VIN, 100VOUT  LED Controller


  • Description
  • Features & Applications
  • Specifications

LT3756/LT3756-1 LED ControllerLT3756/LT3756-1 LED Controller for High Current LED Applications

The LT3756 and LT3756-1 are DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. They drive a low side external N-channel power MOSFET from an internal regulated 7V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages.

A ground referenced voltage FB pin serves as the input for several LED protection features, and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size.

The LT3756/LT3756-1 sense output current at the high side of the LED string. High side current sensing is the most flexible scheme for driving LEDs, allowing boost, buck mode or buck-boost mode configuration. The PWM input provides LED dimming ratios of up to 3000:1, and the CTRL input provides additional analog dimming capability. Both parts are available in the 16-lead QFN (3mm x 3mm) and MSOP packages.

Features
  • 3000:1 True Color PWM™ Dimming
  • Output Voltage Up to 100V
  • Wide Input Voltage Range: 6V to 100V
  • 100mV High Side Current Sense
  • Adjustable Frequency: 100kHz to 1MHz
  • Programmable Undervoltage Lockout
    with Hysteresis
  • Frequency Synchronization (LT3756-1)
  • CTRL Pin Provides Analog Dimming
  • Programmable Soft-Start
  • Constant-Current and Constant-Voltage Regulation
  • Drives LEDs in Boost, Buck Mode,
    Buck-Boost Mode, SEPIC or Flyback Topology
  • Open LED Protection
  • Open LED Status Pin (LT3756)
  • PWM Disconnect Switch Driver
  • Low Shutdown Current: <1µA
  • Thermally Enhanced 16-Lead QFN
    (3mm × 3mm) and MSOP Packages
Applications
  • High Power LED Applications
  • Industrial
  • Automotive

Digi-Key P/N Manufacturer's P/N Package Description Temp. Range Datasheet
LT3756EMSE#PBF-ND LT3756EMSE#PBF 16-Lead Plastic MSOP -40°C to 125°C Datasheet
LT3756EMSE-1#PBF-ND LT3756EMSE-1#PBF 16-Lead Plastic MSOP -40°C to 125°C Datasheet
LT3756EUD#PBF-ND LT3756EUD#PBF 16-Lead (3mm × 3mm)
Plastic QFN
-40°C to 125°C Datasheet
LT3756EUD-1#PBF-ND LT3756EUD-1#PBF 16-Lead (3mm × 3mm)
Plastic QFN
-40°C to 125°C Datasheet
Pin Configuration


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts