Linear Technology Supplier Page  

LTC2636 - Octal 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference



  • Overview
  • Features
  • Diagram
  • Buy Now

Overview

Linear Technology LTC2636 - Octal DACs The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/°C reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.

These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.

Features

  • Integrated Precision Reference
  • 2.5V Full-Scale 10ppm/°C (LTC2636-L)
  • 4.096V Full-Scale 10ppm/°C (LTC2636-H)
  • Maximum INL Error: 2.5LSB (LTC2636-12)
  • Low Noise: 0.75mVP-P 0.1Hz to 200KHz
  • Guaranteed Monotonic Over –40°C to 125°C Temperature Range
  • Selectable Internal or External Reference
  • 2.7V to 5.5V Supply Range (LTC2636-L)
  • Ultralow Crosstalk Between DACs (<2.4nV•s)
  • Low Power: 0.9mA at 3V (LTC2636-L)
  • Power-On-Reset to Zero-Scale/Mid-Scale
  • Double-Buffered Data Latches
  • Tiny 14-Lead 4mm × 3mm DFN and 16-Lead MSOP Packages

Diagram

Linear Technology LT2636 Block Diagram

Buy Now

Digi-Key Part Number Mfg Part Number Catalog Description
LTC2636IDE-HMI12#PBF-ND LTC2636IDE-HMI12#PBF IC DAC 12-BIT OCTAL 14-DFN
LTC2636IDE-HMX12#PBF-ND LTC2636IDE-HMX12#PBF IC DAC 12-BIT OCTAL 14-DFN
LTC2636IDE-HZ10#PBF-ND LTC2636IDE-HZ10#PBF IC DAC 10-BIT OCTAL 14-DFN
LTC2636IDE-HZ12#PBF-ND LTC2636IDE-HZ12#PBF IC DAC 12-BIT OCTAL 14-DFN
LTC2636IDE-HZ8#PBF-ND LTC2636IDE-HZ8#PBF IC DAC 8-BIT OCTAL 14-DFN
LTC2636IDE-LZ10#PBF-ND LTC2636IDE-LZ10#PBF IC DAC 10-BIT OCTAL 14-DFN
LTC2636IDE-LZ8#PBF-ND LTC2636IDE-LZ8#PBF IC DAC 8-BIT OCTAL 14-DFN
LTC2636IMS-HZ12#PBF-ND LTC2636IMS-HZ12#PBF IC DAC 12-BIT OCTAL 16-MSOP
LTC2636IMS-LMX12#PBF-ND LTC2636IMS-LMX12#PBF IC DAC 12-BIT OCTAL 16-MSOP
LTC2636IMS-LZ12#PBF-ND LTC2636IMS-LZ12#PBF IC DAC 12-BIT OCTAL 16-MSOP
 Datasheet




Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts