Linear Technology Supplier Page  

LTC3569 - Triple Buck Regulator With 1.2A and Two 600mA Outputs



  • Overview
  • Features
  • Diagram
  • Buy Now

Overview

Linear Technology LTC3569 - Triple Buck Regulator The LTC®3569 contains three monolithic, synchronous step-down DC/DC converters. Intended for medium power applications, it operates over a 2.5V to 5.5V input voltage range. The operating frequency is adjustable from 1MHz to 3MHz, allowing the use of tiny, low cost capacitors and inductors. The three output voltages are independently programmable by toggling the EN pins up to 15 times, lowering the 800mV FB references by 25mV per cycle. The first buck regulator sources load currents up to 1200mA. The other two buck regulators each provide 600mA.

The two 600mA buck regulators can also be configured to operate as slave power stages, running in parallel with another internal buck regulator to supply higher load currents. When operating as parallel, slave output stages, discrete external components are shared and available output currents sum together.

Features

  • Three Independent Current Mode Buck DC/DC Regulators (1.2A and 2x 600mA)
  • Single Pin Programmable VFB Servo Voltages from 800mV Down to 425mV (in 25mV Steps)
  • Pull VFB High to Make Each 600mA Buck a Slave for Higher Current Operation
  • Pulse Skip or Burst Mode® Operation
  • Programmable Switching Frequency (1MHz to 3MHz) or Fixed 2.25MHz
  • Synchronizable (1.2MHz to 3MHz)
  • VIN Range 2.5V to 5.5V
  • All Regulators Internally Compensated
  • PGOOD Output Flag
  • Quiescent Current <100µA (All Regulators in Burst Mode Operation)
  • Zero Shutdown Current
  • Overtemperature and Short-Circuit Protection
  • Tiny 3mm × 3mm 20-Lead QFN and Thermally Enhanced TSSOP FE-16 Packages

Diagram

Linear Technology LT3569 Block Diagram

Buy Now

Digi-Key Part Number Mfg Part Number Catalog Description
LTC3569EFE#PBF-ND LTC3569EFE#PBF IC REG BUCK TRIPLE 16-TSSOP
LTC3569EUD#PBF-ND LTC3569EUD#PBF IC REG BUCK TRIPLE 20-QFN
 Datasheet




Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts