8A, 18V Synchronous Step-Down Regulator
![]() The LTC3608 uses internal switches with RDS(ON) resistances of only 10mOhms and 8mOhms to deliver efficiencies as high as 95%. The LTC3608 can be configured for discontinuous or forced continuous operation. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads requiring only 900uA of quiescent current. Shut down quiescent current is only 15uA. Additional features include a Power Good voltage monitor, adjustable current limit, output overvoltage protection and programmable soft-start. |
| Features | |||||
| • | Wide VIN Range = 4V to 18V | • | Internal N-Channel MOSFETs | ||
| • | True Current Mode Control | • | Optimized for High Step-Down Ratios | ||
| • | tON(MIN) ≤ 100nsec | • | Extremely Fast Transient Response | ||
| • | Stable with Ceramic COUT | • | ±1% 0.6V Voltage Reference | ||
| • | Power Good Output Voltage Monitor | • | Adjustable On-Time/Switching Frequency | ||
| • | Adjustable Current Limit | • | Programmable Soft-Start | ||
| • | Output Overvoltage Protection | • | Optional Short-Circuit Shutdown Timer | ||
| • | Low Shutdown IQ: 15uA | • | Available in a 7mm × 8mm 52-Pin QFN Package | ||