TrenchP™ P-Channel Power MOSFETs

   

IXTP32P05T & IXTP28P065T

This new family of P-Channel devices capitalize on benefits derived from IXYS’ advanced trench cell technology commonly implemented in their portfolio of industry recognized power devices. They feature an ultra low on-resistance (Rdson) and gate charge (Qg), minimizing conduction and switching losses while promoting improved operating and thermal efficiencies.

P-Channel Power MOSFETs These devices are ideal for "high side" switching applications where a simple drive circuit referenced to ground can be employed, bypassing additional "high side" driver circuitry commonly involved when using an N-Channel MOSFET. This enables designers to reduce component count, thereby improving drive circuit simplicity and over-all component cost structure. Furthermore, this allows the design of a complementary power output stage with a corresponding IXYS N-Channel MOSFET for a power half bridge stage with a simple drive circuit.

The IXTP32P05T (-50V, -32A, Qg = 46nC, Rdson = 36mOhms) and IXTP28P065T (-65V, -28A, Qg = 46nC, Rdson = 45mOhms) are some examples that illustrate the superior electrical and thermal efficiencies presented by the TrenchP™ P-Channel Power MOSFET family. Additional features include an extended forward bias safe operating area (FBSOA), fast switching performance, and excellent avalanche capabilities. These products are available to support applications requiring voltage and current ratings from -50V to -150V and -18A to -140A. Package options include the standard low cost through-hole TO-220 and surface mount TO-263 package. Common applications that will greatly benefit from these devices include high side or load switching, DC/DC converters, high current regulators, DC Choppers, CMOS high power amplifiers, push-pull amplifiers, and power solid state relays.


Features Applications
  • International standard packages
  • Fast intrinsic diode
  • Avalanche Rated
  • Low QG and Rds(on)
  • Extended FBSOA
  • Load Switches
  • High side switches
  • Low voltage applications such as automotive, DC/DC converters
  • High efficiency switching power supplies for portable & battery operated systems
  • Inverters and battery chargers
  • Audio and Medical applications

  • Digi-Key P/N Vendor P/N Description  
    IXTP32P05T-ND IXTP32P05T MOSFET P-CH 50V 32A TO-220 IXTP32P05T-ND Datasheet
    IXTP28P065T-ND IXTP28P065T MOSFET P-CH 65V 28A TO-220 IXTP28P065T-ND Datasheet



    Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts 
    Korea Parts  New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts