Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

INTRODUCING - NEW high and low power devices and NEW eSIP Package for the TOPSwitch®-HX Product Family

New High Power Devices increase TOPSwitch-HX up to 333 Watts

Lower System Cost, Higher Design Flexibility

TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.

OUTPUT POWER TABLE
Product5 230 VAC ±15%4 85-265 VAC Product5 230 VAC ±15%4 85-265 VAC
Adapter1 Open Frame2 Peak Adapter1 Open Frame2 Peak Adapter1 Open Frame2 Adapter1 Open Frame2
TOP252PN/GN 9 W 15 W 21 W 6.5 W 10 W 13 W TOP252EN 10 W 21 W 6 W 13 W
TOP252MN 21 W 13 W TOP253EN 21 W 43 W 13 W 29 W
TOP253PN/GN 15 W 25 W 38 W 9 W 15 W 25 W TOP254EN/YN 30 W 62 W 20 W 43 W
TOP253MN 43 W 29 W TOP255EN/YN 40 W 81 W 26 W 57 W
TOP254P/G 16 W 28 W 47 W 11 W 20 W 30 W TOP256EN/YN 60 W 119 W 40 W 86 W
TOP254M 62 W 40 W TOP257EN/YN 85 W 157 W 55 W 119 W
TOP255P/G 19 W 30 W 54 W 13 W 22 W 35 W TOP258EN/YN 105 W 195 W 70 W 148 W
TOP255M 81 W 52 W
TOP256P/G 21 W 34 W 63 W 15 W 26 W 40 W TOP259EN/YN 128 W 238 W 80 W 171 W
TOP256M 98 W 64 W
TOP257P/G 25 W 41 W 70 W 19 W 30 W 45 W TOP260EN/YN 147 W 275 W 93 W 200 W
TOP257M 119 W 78 W
TOP258P/G 29 W 48 W 77 W 22 W 35 W 50 W TOP261EN/YN 177 W 333 W 118 W 254 W
TOP258M 140 W 92 W

Product Training Module - On Line, On Demand TOPSwitch® Product Training Module (PTM)


NOTES
1.  Minimum continuous power in a typical non-ventilated enclosed adapter measured at +50 °C ambient. Use of an external heatsink will increase power capability.
2.  Minimum continuous power in an open frame design at +50 °C ambient.
3.  Peak power capability in any design at +50 °C ambient.
4.  230 VAC or 110/115 VAC with doubler
5.  Packages: P: DIP-8C, G: SMD-8C, M: SDIP-10C, Y: TO-220-7C, E:eSIP-7C.
     See part ordering information
Block Diagram

NEW! 10 Pin "M" pkg
Package Diagram

FEATURES
  •   Multi-mode operation maximizes efficiency at all loads
  •   No heatsink required up to 35 W using P, G and M packages with universal input voltage and up to 48 W at 230 VAC
  •   Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
        °   Allows both primary and secondary sensing
  •   Line undervoltage (UV) detection prevents turn-off glitches
  •   Line overvoltage (OV) shutdown extends line surge limit
  •   Accurate programmable current limit
  •   132 kHz frequency (Y package) reduces transformer and power supply size
  •   Half frequency option in Y package for video applications
  •   Tight I2f parameter tolerance reduces system cost
        °   Maximizes MOSFET and transformer power delivery
        °   Minimizes overload power, reducing cost of transformer, primary clamp and secondary components
  •   Frequency jittering reduces EMI filter cost
  •   Improved auto-restart delivers <3% of maximum power in short circuit and open loop fault conditions
  •   Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  •   Fully integrated soft-start for mimimum start-up stress
  •   Pin-out simplifies heatsinking to the PCB for P,G and M packages
  •   Extended creepage between DRAIN and all other pins improves field reliability
  •   Heatsink is connected to SOURCE for low EMI
APPLICATIONS
  •   LCD monitors
  •   Personal computers
  •   UPS
  •   Audio Amplifiers
 
  •   Small servers
  •   Laptop adapters
  •   Video Games
 
  •   Set-top boxes
  •   Digital TVs
  •   Broadband Modems
 
  •   Printers
  •   DVD Players and Recorders
  •   Cellular phone adapters
RDK-142   REFERENCE DESIGN KIT - for a 35W power supply for LCD Monitors using TOPSwitch®-HX Family

RDKs include a working power supply, sample devices, unpopulated pcb, data sheet, comprehensive engineering report, PI Expert design software and other related documentation.


Features / Benefits
  •   Utilizes the TOPSwitch-HX family of offline power conversion ICs in
       the DIP-8C package
  •   Universal input 90 - 265 VAC
  •   35W output power without requiring an external heat sink
  •   0.42W output power for <1 W input
  •   No-load power consumption <300mW at 230VAC
  •   Output Voltages: +5V, 2.2A and +12V, 2A
RDK-142

RDK-142 Contains:
   An operational 35 W Isolated Power Supply, Unpopulated PCB, TOPSwitch-HX samples, PI's PI Expert™
Power Supply Design Software, Engineering Report, Data sheet and other Documentation

Data Sheet  (TOP254-258)   |   Engineering Report  (RDR-142)   |   Application Note  (AN-43)



Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts