Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International
Company LogoElectromagnetic Compatible (EMC) Products

3M™ Electromagnetic Compatible ProductsControl & Protect Against EMC Threats - Today's Skyrocketing Development of Electronics Requires New Solutions for Significant New Problems

These solutions include an innovative line of 3M™ Electromagnetic Compatible Products (EMC) that are designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources and help manufacturers meet high certification standards around the world.

3M EMC products help protect and provide for electronic and electrical components in a wide variety of ways - from the manufacturing process to the final product. They are designed to provide electromagnetic compatibility, shield or absorb electromagnetic and radio frequency interference (RFI), ground sensitive electronic components and boards, cushion components, protect cables, provide conductive properties, and add value in other ways. These products also mask and protect PCBs and other devices during manufacturing while minimizing risk from such factors as static charge.

3M offers a wide range of EMI/RFI shielding tapes and absorbing materials, mesh and sleeving products, gaskets and conductive materials, and anti static and high temperature tapes.

Aluminum Foil
Series Backing Adhesive Total Thickness (mils/mm)
1115 5-mil Aluminum Foil Acrylic Conductive 7.0/0,177
1120 2-mil Aluminum Foil Acrylic Conductive 4.0/0,102
1170 2-mil Aluminum foil Acrylic Conductive 4.0/0,102

Aluminum Foil Laminated with Polyester Film
Series Backing Adhesive Total Thickness (mils/mm)
AL-36FR 1-mil Aluminum Foil + Polyester Film Acrylic Conductive 2.4/0,061
AL-36NC 1-mil Aluminum Foil + Polyester Film Acrylic Nonconductive 2.2/0,055
AL-37BLK 1-mil Aluminum foil + Black Matte Polyester Film Acrylic Conductive 2.8/0,071

Copper Foil
Series Backing Adhesive Total Thickness (mils/mm)
1125 1.4-mil Copper Foil Acrylic Nonconductive 3.5/0,089
1126 1.4-mil Copper Foil Acrylic Conductive 3.5/0,089
1181 1.4-mil Copper Foil Acrylic Conductive 2.6/0,066
1182 1.4-mil Copper Foil Acrylic Conductive Coated on both Sides 3.5/0,089
1183 1.4-mil Tin-Plated Copper Foil Acrylic Conductive 2.6/0,066
1194 1.4-mil Copper Foil Acrylic Nonconductive 2.6/0,066

Embossed Foil
Series Backing Adhesive Total Thickness (mils/mm)
1245 Embossed Copper Foil Acrylic Nonconductive 4.0/0,102
1267 Embossed aluminum foil Acrylic Nonconductive 5.0/0,127
1345 Embossed Tin-Plated Copper Foil Acrylic Nonconductive 4.0/0,102

Metallized Cloth
Series Backing Adhesive Total Thickness (mils/mm)
AG-2300 Silver-Coated Polyester Fabric Acrylic Conductive 4.3/0,110
AU-2190 Gold-Coated Polyester Fabric Acrylic Conductive 4.3/0,110
CN 3190 Nickel on Copper-Plated Polyester Ripstop Fabric Acrylic Conductive 4.3/0,110
X-7001 Copper-Plated Polyester Ripstop Fabric Acrylic Conductive Coated on both Sides 4.3/0,110

Gaskets & Conductive Materials
Series Backing Adhesive Total Thickness (mils/mm)
eCAP 7830N X, Y, Z Conductive Acrylic/PET fabric Acrylic with Nickel-Filler Coated Graphite 0,2; 0,3; 0,4; 0,5 mm

Absorbing Materials
Series Backing Adhesive Total Thickness (mils/mm)
AB-5000 Polyurethane with Metal Flake Filler Acrylic Nonconductive 0,1; 0,2; 0,3; 0,5; 1,0 mm

High-Temperature Masking Tapes
Series Backing Breaking strength (lb/in)/(N/cm) Elongation (% at break)
92 Polyimide Film 30/53 55
1093 Polyimide Film 35/62 50
1205 Polyimide Film 30/53 55
1206 Polyimide Film 30/53 35
1218 Polyimide Film 19/34 55

3M Supplier Home Page


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts