Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

MetPak™ HSHM Press-Fit B19 Socket and Connectors

Up to 5 Gb/s Data Rates!

MetPak™ ImageWhat if you could supercharge legacy VME and cPCI backplanes to 5 Gbps without disruptive and expensive backplane redesign and a forklift chassis upgrade?

3M™ MetPak™ High Speed Hard Metric (HSHM) Press-Fit B19 Connectors are designed to resolve this problem and provide a cost-effective upgrade to higher speed. With speeds up to 5 Gbps, 3M MetPak HSHM B19 fully shielded connector mates with 2 mm 5 row cPCI / hard metric headers; connectors P0 on VME64x with VITA31 and P3 on cPCI with PICMG 2.16. Full pin-to-pin compatibility can be maintained with existing VME and cPCI backplanes. A performance improvement up to 3X can be obtained by using daughter cards with MetPak HSHM B19 sockets mated to standard 5 row 2 mm hard metric headers.
Typically HM connectors are not used in applications above 1 Gbps.
HM headers mated to HSHM sockets provide tremendous improvement in eye opening and jitter up to at least 5 Gbps.
MetPak™ Image
Digi-Key Part Number 3M Part Number Description  
3M5655-ND HSHM-S095B1-5AP1-TG30 Row differential applications, 30Gold Datasheet Image
3M5656-ND HSHM-S095B4-5AP1-TG30 Coaxial and column differential applications, 30Gold Datasheet Image
3M5657-ND HSHM-S095B1-5AP1-TR40B Row differential applications, 5Gold Datasheet Image
3M5658-ND HSHM-S095B4-5AP1-TR40B Coaxial and column differential applications, 5Gold Datasheet Image
MetPak™ HSHM Press-Fit B19 Connectors provide:
Data rates up to 5 Gbps
Low crosstalk at high frequencies
True signal density: 5 row 63 mated pairs per linear inch
50/100 Ω (single-ended / differential) impedance
Selective shielding in rows and/or columns
Industry standard format for hard metric (IEC 61076-4-101)
Dual beam contact construction for high reliability
ENVIRONMENTAL:
Temperature Rating: -55°C to 125°C
UL File No.: E68080

PHYSICAL:
Insulation
  ° Material: High Temp Thermoplastic (LCP)
  ° Flammability: UL 94V-0
PERFORMANCE:
Mechanical
  °  Normal Force: 0.57N [58g] Signal, 0.74N [75g] Shield
  °  Engagement Force: 0.32N [33g] Signal, 0.22N [22g] Shield
  °  Seration Force: 0.20N [20g] Signal, 0.20N [20g] Shield
  °  Wipe: 2.67mm [0.105 in.} Signal, 1.57mm [0.062 in.] Shield
  °  Durability: 250 cycles with TR40B
  °  Application: This module is not suitable for stand-alone use
Electrical
  °  5 Gb/s
  °  50 Ω Single-ended, 100 Ω Differential
  °  1 A at 70° C Signal
  °  104 MΩ at 100 VDC   and   750 VRMS


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts