Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

New PTS SMD Flat Chip
Temperature Sensors

PTS SMD Flat Chip Temperature sensors are the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics ensuring reliable operation even under harsh conditions. Typical applications include automotive, aviation and industrial electronics.

SMD Flat Chip Temperature Sensors

Benefits
  Offered in three standard chip sizes — 0603, 0805, and 1206
  Short reaction times of ≤ 5 s (in air)
  Outstanding stability of temperature characteristic of > ±0.04 % over a wide temperature range of −55°C up to +155°C
  Feature B and 2B tolerance classes
  Offer resistance values of 100 Ω, 500 Ω, and 1 kΩ, with other values available on request
  Special coating protects against electrical, mechanical, and climatic impacts
  Pure tin on nickel plating terminations
  Proven immunity of plating against tin whisker growth
  Suitable for processing on automatic SMD assembly systems in large-scale applications
  Support lead (Pb)-free soldering
Applications:
  Precise temperature measurements in automotive electronics, industrial electronics, telecommunication systems, and medical equipment
  Suitable for processing on automatic SMD assembly systems in large-scale applications using wave, reflow, or vapor phase processes
Characteristics:
  Remains stable for a long time over a wide temperature range thanks to a highly controlled platinum thin film manufacturing process
  Terminations are pure tin on nickel plating, and the immunity of the plating against tin whisker growth has been proven under extensive testing
  Devices comply with the CEFIC-EECA-EICTA list of legal restrictions on hazardous substances and are tested in accordance with IEC 60751 and IEC 60068 series

Device Specifications:
  ≤5-s reaction time (in air)
  Temperature range of −55°C up to +155°C
  0603, 0805, and 1206 standard chip sizes
  Stability of temperature characteristic of > ±0.04 %
  B and 2B tolerance classes
  TC = +3850 ppm/K
  Resistance values of 100 Ω, 500 Ω, and 1 kΩ
   
    Data Sheet
    (PTS Series - Pt-Sensors)

Digi Key P/N Vishay P/N Resistance Package/Case Packaging
PTS0603100TR-ND PTS060301B100RP100 100Ω 0603 (1608 metric) Tape & Reel (TR)
PTS0603100CT-ND PTS060301B100RP100 100Ω 0603 (1608 metric) Cut Tape (CT)
PTS0603100DKR-ND PTS060301B100RP100 100Ω 0603 (1608 metric) Digi-Reel®
PTS0805100TR-ND PTS080501B100RP100 100Ω 0805 (2012 metric) Tape & Reel (TR)
PTS0805100CT-ND PTS080501B100RP100 100Ω 0805 (2012 metric) Cut Tape (CT)
PTS0805100DKR-ND PTS080501B100RP100 100Ω 0805 (2012 metric) Digi-Reel®
PTS0805500TR-ND PTS080501B500RP100 500Ω 0805 (2012 metric) Tape & Reel (TR)
PTS0805500CT-ND PTS080501B500RP100 500Ω 0805 (2012 metric) Cut Tape (CT)
PTS0805500DKR-ND PTS080501B500RP100 100Ω 0805 (2012 metric) Digi-Reel®
PTS1206100TR-ND PTS120601B100RP100 100Ω 1206 (3216 metric) Tape & Reel (TR)
PTS1206100CT-ND PTS120601B100RP100 100Ω 1206 (3216 metric) Cut Tape (CT)
PTS1206100DKR-ND PTS120601B100RP100 100Ω 1206 (3216 metric) Digi-Reel®
PTS1206500TR-ND PTS120601B500RP100 500Ω 1206 (3216 metric) Tape & Reel (TR)
PTS1206500CT-ND PTS120601B500RP100 500Ω 1206 (3216 metric) Cut Tape (CT)
PTS1206500DKR-ND PTS120601B500RP100 100Ω 1206 (3216 metric) Digi-Reel®
PTS12061.0KTR-ND PTS120601B1K00P100 1000Ω 1206 (3216 metric) Tape & Reel (TR)
PTS12061.0KCT-ND PTS120601B1K00P100 1000Ω 1206 (3216 metric) Cut Tape (CT)
PTS12061.0KDKR-ND PTS120601B1K00P100 100Ω 1206 (3216 metric) Digi-Reel®
Tape/Reel (TR-ND), Cut Tape (CT-ND), and Custom Length Digi-Reels (DKR-ND)


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts