Digi-Key.com Logo Fancy Graphic   Part Search   
Digi-Key.com Logo
 
|  VIEW ORDER  |  ORDER STATUS  |  CONTACT US  |  SITE MAP  | International

V-Basic Standard V15 Series Switches

Product Image

Honeywell's V-Basic Standard V15 series is an electromechanical switch designed for enhanced reliability at a great value. This switch is often ideal for "low-cost-of-failure" – where the cost to replace the switch or to service any failure related to the switch is minimal.

The V15 is designed for applications requiring the operating force of 30 to 300 g of operating force and electrical ratings ranging from 16A to 26A. The V15 Series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces, and circuitry, and holds global approvals (ENEC, CQC, UL, cUL).


Features Applications Benefits
 • Broad range of electrical loads
 • Straight, roller, simulated roller, and special
   actuators
 • Special terminations availible upon request
 • Precision operation and application versatility
 • Wide temperature range
 • Global approvals (ENEC, CQC, UL, cUL)
 • Appliance
 • Gaming
 • Vending machines
 • Water heaters
 • Industrial controls
 • Compatible with many applications due to
   the switches design flexibility, broad range of
   electrical loads, and actuators
 • Accepts insulated connections, most quick
   connect openings
 • Reliability, repeatability within range of conditions


Specifications
Insulation resistance ≥ 100 mOhm (500 Vdc)
Dielectric strength 1000 Vac (50 Hz/60 Hz, 1 min.)
Contact resistance 100 milliOhm max.
Operating frequency — electrical 10 to 30 operations per minute
Operating frequency — mechanical 300 operations per minute max.
Operating speed 0,1mm - 1m/sec.
Service life mechanical 5 million cycles (operating force < 200 g); 1 million cycles (operating force > 200 g)
Service life electrical 6000 or 50000 operations minimum
Storage temperature −25 °C to 100 °C [−13 °F to 212 °F]
Storage humidity 85 % RH max.
Micro disconnection (μ) < 3 mm contact gap
Agency approvals ENEC, CQC, UL, cUL

Electrical Characteristics
Electrical Rating  
16 ENEC/CQC ; 16(4) A, 250 Vac (50000 cycles) UL/cUL ; 16½ HP, 125 Vac/250 Vac (6000 cycles)
22 ENEC/CQC: 22(8)A, 250 Vac (10000 cycles) UL/cUL: 22 A 1HP, 125 Vac/250Vac (6000 cycles)
26 ENEC/CQC: 26(10)A, 250Vac (25000 cycles)


Digi-Key p/n Honeywell p/n Operating Force Actuator Type Contact Rating
@ Voltage
Circuit
480-2986-ND V15T16-CZ100-K 100gf Pin Plunger 16A @ 250VAC SPDT
480-2987-ND V15T16-CZ100A02-K 60gf Lever, Straight 16A @ 250VAC SPDT
480-2988-ND V15T16-CZ100A03-K 30gf Lever, Straight 16A @ 250VAC SPDT
480-2989-ND V15T16-CZ100A05-K 120gf Lever, Roller 16A @ 250VAC SPDT
480-2990-ND V15T16-CZ100A06-K 60gf Lever, Roller 16A @ 250VAC SPDT
480-2991-ND V15H16-CZ100-K 100gf Pin Plunger 16A @ 250VAC SPDT
480-2992-ND V15H16-CZ100A02-K 60gf Lever, Straight 16A @ 250VAC SPDT
480-2993-ND V15H16-CZ100A03-K 30gf Lever, Straight 16A @ 250VAC SPDT
480-2994-ND V15H16-CZ100A05-K 120gf Lever, Roller 16A @ 250VAC SPDT
480-2995-ND V15H16-CZ100A06-K 60gf Lever, Roller 16A @ 250VAC SPDT
480-2996-ND V15T26-CZ300-K 300gf Pin Plunger 26A @ 250VAC SPDT
480-2997-ND V15T16-CZ300-K 300gf Pin Plunger 16A @ 250VAC SPDT
480-2998-ND V15T16-CZ300A02-K 180gf Lever, Straight 16A @ 250VAC SPDT
480-2999-ND V15T16-CZ300A03-K 90gf Lever, Straight 16A @ 250VAC SPDT
480-3000-ND V15T16-CZ300A05-K 350gf Lever, Roller 16A @ 250VAC SPDT
480-3001-ND V15T16-CZ300A06-K 180gf Lever, Roller 16A @ 250VAC SPDT
480-3002-ND V15H16-CZ300-K 300gf Pin Plunger 16A @ 250VAC SPDT
480-3003-ND V15H16-CZ300A02-K 180gf Lever, Straight 16A @ 250VAC SPDT
480-3004-ND V15H16-CZ300A03-K 90gf Lever, Straight 16A @ 250VAC SPDT
480-3005-ND V15H16-CZ300A05-K 350gf Lever, Roller 16A @ 250VAC SPDT
480-3006-ND V15H16-CZ300A06-K 180gf Lever, Roller 16A @ 250VAC SPDT


Austria Parts  Canada Parts  France Parts  Germany Parts  Hong Kong Parts  Italy Parts  Japan Parts  Korea Parts 
New Zealand Parts  Singapore Parts  Spain Parts  Taiwan Parts  United Kingdom Parts  United States Parts